CAP 1200UF 180V ELECT SNAP IN - 381LX122M180K452 - Capacitors
| Digi-Key Part Number | 381LX122M180K452-ND |
200 |
5.55500 |
Extended Price
1111.00 |
| Manufacturer Part Number | 381LX122M180K452 | |||
| Description | CAP 1200UF 180V ELECT SNAP IN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 381LX122M180K452 |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 1200µF |
| ESR (Equivalent Series Resistance) | 166.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 1.181" Dia x 1.772" H (30.00mm x 45.00mm) |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 180V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
381LX122M180K452 381LX122M180K452 |
381LX122M180K452 Specification Sheet
CAP 1200UF 180V ELECT SNAP IN - 381LX122M180K452 (381LX122M180K452-ND) - Capacitors
Related partsCAP 1200UF 180V ELECT SNAP IN - 381LX122M180K452
Order 'cap 1200uf 180v elect snap in - 381LX122M180K452' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX122M180K452-ND.
CAP 1200UF 180V ELECT SNAP IN - 380LQ122M180A012
Order 'cap 1200uf 180v elect snap in - 380LQ122M180A012' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ122M180A012-ND.
CAP 1200UF 180V ELECT SNAP IN - 380LQ122M180H052
Order 'cap 1200uf 180v elect snap in - 380LQ122M180H052' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ122M180H052-ND.
CAP 1200UF 180V ELECT SNAP IN - 380LQ122M180J042
Order 'cap 1200uf 180v elect snap in - 380LQ122M180J042' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ122M180J042-ND.
CAP 1200UF 180V ELECT SNAP IN - 380LQ122M180K022
Order 'cap 1200uf 180v elect snap in - 380LQ122M180K022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ122M180K022-ND.
CAP 1200UF 180V ELECT SNAP IN - 380LX122M180A032
Order 'cap 1200uf 180v elect snap in - 380LX122M180A032' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX122M180A032-ND.
CAP 1200UF 180V ELECT SNAP IN - 380LX122M180J052
Order 'cap 1200uf 180v elect snap in - 380LX122M180J052' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX122M180J052-ND.
CAP 1200UF 180V ELECT SNAP IN - 380LX122M180K042
Order 'cap 1200uf 180v elect snap in - 380LX122M180K042' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX122M180K042-ND.
CAP 1200UF 180V ELECT SNAP IN - 381LQ122M180J452
Order 'cap 1200uf 180v elect snap in - 381LQ122M180J452' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LQ122M180J452-ND.
CAP 1200UF 180V ELECT SNAP IN - 381LQ122M180K032
Order 'cap 1200uf 180v elect snap in - 381LQ122M180K032' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LQ122M180K032-ND.
CAP 1200UF 180V ELECT SNAP IN - 381LX122M180A022
Order 'cap 1200uf 180v elect snap in - 381LX122M180A022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX122M180A022-ND.
CAP 1200UF 180V ELECT SNAP IN - 381LX122M180J052
Order 'cap 1200uf 180v elect snap in - 381LX122M180J052' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX122M180J052-ND.
CAP 1200UF 180V ELECT SNAP IN - 381LX122M180K042
Order 'cap 1200uf 180v elect snap in - 381LX122M180K042' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX122M180K042-ND.
CAP 1000UF 180V ELECT SNAP IN - 380LQ102M180H452
Order 'cap 1000uf 180v elect snap in - 380LQ102M180H452' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ102M180H452-ND.
CAP 1000UF 180V ELECT SNAP IN - 380LQ102M180J032
Order 'cap 1000uf 180v elect snap in - 380LQ102M180J032' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ102M180J032-ND.
Options for
Send this link via E-Mail
Help With This Screen
