CAP 10000UF 35V ELECT SNAP IN - 381LX103M035J452 - Capacitors
| Digi-Key Part Number | 381LX103M035J452-ND |
200 |
2.35200 |
Extended Price
470.40 |
| Manufacturer Part Number | 381LX103M035J452 | |||
| Description | CAP 10000UF 35V ELECT SNAP IN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 381LX103M035J452 |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 10000µF |
| ESR (Equivalent Series Resistance) | 40.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Series | 381LX |
| Tolerance | ±20% |
| Voltage Rating | 35V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
381LX103M035J452 381LX103M035J452 |
381LX103M035J452 Specification Sheet
CAP 10000UF 35V ELECT SNAP IN - 381LX103M035J452 (381LX103M035J452-ND) - Capacitors
Related parts Capacitors :CAP 10000UF 35V ELECT SNAP IN - 381LX103M035J452
Order 'cap 10000uf 35v elect snap in - 381LX103M035J452' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX103M035J452-ND.
CAP 10000UF 35V ELECT SNAP IN - 380LX103M035A012
Order 'cap 10000uf 35v elect snap in - 380LX103M035A012' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX103M035A012-ND.
CAP 10000UF 35V ELECT SNAP IN - 380LX103M035H452
Order 'cap 10000uf 35v elect snap in - 380LX103M035H452' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX103M035H452-ND.
CAP 10000UF 35V ELECT SNAP IN - 380LX103M035J042
Order 'cap 10000uf 35v elect snap in - 380LX103M035J042' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX103M035J042-ND.
CAP 10000UF 35V ELECT SNAP IN - 380LX103M035K022
Order 'cap 10000uf 35v elect snap in - 380LX103M035K022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX103M035K022-ND.
CAP 10000UF 35V ELECT SNAP IN - 381LX103M035A022
Order 'cap 10000uf 35v elect snap in - 381LX103M035A022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX103M035A022-ND.
CAP 10000UF 35V ELECT SNAP IN - 381LX103M035J052
Order 'cap 10000uf 35v elect snap in - 381LX103M035J052' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX103M035J052-ND.
CAP 10000UF 35V ELECT SNAP IN - 381LX103M035K032
Order 'cap 10000uf 35v elect snap in - 381LX103M035K032' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX103M035K032-ND.
CAP 10000UF 35V ELECT SNAP - LP103M035C4P3
Order 'cap 10000uf 35v elect snap - LP103M035C4P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP103M035C4P3-ND.
CAP 10000UF 35V ELECT SNAP - LP103M035E7P3
Order 'cap 10000uf 35v elect snap - LP103M035E7P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP103M035E7P3-ND.
CAP 10000UF 35V ELECT SNAP - LP103M035E9P3
Order 'cap 10000uf 35v elect snap - LP103M035E9P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP103M035E9P3-ND.
CAP 10000UF 35V ELECT SNAP - LP103M035H5P3
Order 'cap 10000uf 35v elect snap - LP103M035H5P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP103M035H5P3-ND.
CAP 10000UF 35V ELECT SNAP - LPW103M1VO45V-W
Order 'cap 10000uf 35v elect snap - LPW103M1VO45V-W' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LPW103M1VO45V-W-ND.
CAP 10000UF 35V ELECT SNAP - LPW103M1VQ30V-W
Order 'cap 10000uf 35v elect snap - LPW103M1VQ30V-W' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LPW103M1VQ30V-W-ND.
CAP 680UF 35V ELECT SNAP IN - 380LQ681M35K042
Order 'cap 680uf 35v elect snap in - 380LQ681M35K042' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ681M35K042-ND.
Send this link via E-Mail
Help With This Screen