CAP 330UF 400V ELECT SNAP IN - 381LR331M400K042 - Capacitors
330µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 400V 381LR331M400K042
| Digi-Key Part Number | 381LR331M400K042-ND |
200 |
7.50000 |
Extended Price
1500.00 |
| Manufacturer Part Number | 381LR331M400K042 | |||
| Description | CAP 330UF 400V ELECT SNAP IN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 381LR331M400K042 |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 330µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 3000 Hrs @ 105°C |
| Maximum Temperature | -25°C ~ 105°C |
| Size / Dimension | 1.181" Dia x 1.575" H (30.00mm x 40.00mm) |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 400V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
381LR331M400K042 381LR331M400K042 |
381LR331M400K042 Specification Sheet
CAP 330UF 400V ELECT SNAP IN - 381LR331M400K042 (381LR331M400K042-ND) - Capacitors
Related parts 330µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 400V 381LR331M400K042CAP 330UF 400V ELECT SNAP IN - 381LR331M400K042
Order 'cap 330uf 400v elect snap in - 381LR331M400K042' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LR331M400K042-ND.
CAP 330UF 400V ELECT SNAP IN - 380LQ331M400A012
Order 'cap 330uf 400v elect snap in - 380LQ331M400A012' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ331M400A012-ND.
CAP 330UF 400V ELECT SNAP IN - 380LQ331M400H052
Order 'cap 330uf 400v elect snap in - 380LQ331M400H052' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ331M400H052-ND.
CAP 330UF 400V ELECT SNAP IN - 380LQ331M400J042
Order 'cap 330uf 400v elect snap in - 380LQ331M400J042' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ331M400J042-ND.
CAP 330UF 400V ELECT SNAP IN - 380LQ331M400K022
Order 'cap 330uf 400v elect snap in - 380LQ331M400K022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ331M400K022-ND.
CAP 330UF 400V ELECT SNAP IN - 380LX331M400A032
Order 'cap 330uf 400v elect snap in - 380LX331M400A032' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX331M400A032-ND.
CAP 330UF 400V ELECT SNAP IN - 380LX331M400K042
Order 'cap 330uf 400v elect snap in - 380LX331M400K042' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX331M400K042-ND.
CAP 330UF 400V ELECT SNAP IN - 381EL331M400K052
Order 'cap 330uf 400v elect snap in - 381EL331M400K052' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381EL331M400K052-ND.
CAP 330UF 400V ELECT SNAP IN - 381LQ331M400A022
Order 'cap 330uf 400v elect snap in - 381LQ331M400A022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LQ331M400A022-ND.
CAP 330UF 400V ELECT SNAP IN - 381LQ331M400J452
Order 'cap 330uf 400v elect snap in - 381LQ331M400J452' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LQ331M400J452-ND.
CAP 330UF 400V ELECT SNAP IN - 381LQ331M400K032
Order 'cap 330uf 400v elect snap in - 381LQ331M400K032' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LQ331M400K032-ND.
CAP 330UF 400V ELECT SNAP IN - 381LR331M400A022
Order 'cap 330uf 400v elect snap in - 381LR331M400A022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LR331M400A022-ND.
CAP 330UF 400V ELECT SNAP IN - 381LX331M400A032
Order 'cap 330uf 400v elect snap in - 381LX331M400A032' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX331M400A032-ND.
CAP 330UF 400V ELECT SNAP IN - 381LX331M400A042
Order 'cap 330uf 400v elect snap in - 381LX331M400A042' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX331M400A042-ND.
CAP 330UF 400V ELECT SNAP IN - 381LX331M400K052
Order 'cap 330uf 400v elect snap in - 381LX331M400K052' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX331M400K052-ND.
Options for 330µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 400V 381LR331M400K042
Send this link via E-Mail
Help With This Screen
