Keywords:





ADM10S/AE10M/X - A2MXS-1006M - Cable Assemblies

Digi-Key Part Number A2MXS-1006M-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
2.22000
1.80800
1.33260
1.15012
1.07080
.92327
.87251
.84395
Extended Price
2.22
18.08
133.26
287.53
535.40
923.27
2181.28
4219.75
Manufacturer Part NumberA2MXS-1006M
DescriptionADM10S/AE10M/X
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationA2MXS-1006M
VendorTyco Electronics Amp (VA)
CategoryCable Assemblies
Connector TypeDIP to Cable
Number of Positions 10
Contact FinishTin
Number of Rows2
Features-
ColorMultiple, Ribbon
Length6.0" (152.4mm)
UsageSocket (0.1"), Board In
ShieldingUnshielded
Contact Finish Thickness100µin (2.54µm)
Cable TerminationIDC
Pitch - Cable0.050" (1.27mm)
Pitch - Connector0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A2MXS 1006M
A2MXS1006M

A2MXS-1006M Specification Sheet

Image of ADM10S/AE10M/X - A2MXS-1006M

ADM10S/AE10M/X - A2MXS-1006M (A2MXS-1006M-ND) - Cable Assemblies

Related parts Cable Assemblies :
ADM10S/AE10M/X - A2MXS-1006M
 Order 'adm10s/ae10m/x - A2MXS-1006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2MXS-1006M-ND.
ADM10S/AE10M/X - A2MXS-1018M
 Order 'adm10s/ae10m/x - A2MXS-1018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2MXS-1018M-ND.
ADM10S/AE10M/X - A2MXS-1036M
 Order 'adm10s/ae10m/x - A2MXS-1036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2MXS-1036M-ND.
IDC CABLE - ADM10S/AE10M/ADM10S - A6MMS-1006M
 Order 'idc cable - adm10s/ae10m/adm10s - A6MMS-1006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A6MMS-1006M-ND.
ADM10S/AE10M/ADM10S - A8MMS-1006M
 Order 'adm10s/ae10m/adm10s - A8MMS-1006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8MMS-1006M-ND.
ADM10S/AE10G/X - A2MXS-1006G
 Order 'adm10s/ae10g/x - A2MXS-1006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2MXS-1006G-ND.
ADM10S/AE10G/X - A2MXS-1018G
 Order 'adm10s/ae10g/x - A2MXS-1018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2MXS-1018G-ND.
ADM10S/AE10G/X - A2MXS-1036G
 Order 'adm10s/ae10g/x - A2MXS-1036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2MXS-1036G-ND.
IDC CABLE - ASC10H/AE10M/ASC10H - A3AAH-1006M
 Order 'idc cable - asc10h/ae10m/asc10h - A3AAH-1006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAH-1006M-ND.
IDC CABLE - ASC10B/AE10M/APK10B - A3AKB-1006M
 Order 'idc cable - asc10b/ae10m/apk10b - A3AKB-1006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKB-1006M-ND.
IDC CABLE - ASR10H/AE10M/ASR10H - A3BBH-1006M
 Order 'idc cable - asr10h/ae10m/asr10h - A3BBH-1006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBH-1006M-ND.
IDC CABLE - ASR10B/AE10M/APR10B - A3BRB-1006M
 Order 'idc cable - asr10b/ae10m/apr10b - A3BRB-1006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BRB-1006M-ND.
IDC CABLE - AKC10H/AE10M/AKC10H - A3CCH-1006M
 Order 'idc cable - akc10h/ae10m/akc10h - A3CCH-1006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CCH-1006M-ND.
IDC CABLE - AKC10B/AE10M/APK10B - A3CKB-1006M
 Order 'idc cable - akc10b/ae10m/apk10b - A3CKB-1006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CKB-1006M-ND.
IDC CABLE - AKR10H/AE10M/AKR10H - A3DDH-1006M
 Order 'idc cable - akr10h/ae10m/akr10h - A3DDH-1006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DDH-1006M-ND.

Send this link via E-Mail
Help With This Screen

ADM10S/AE10M/X - A2MXS-1006M
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: ADM10S/AE10M/ADM10S - A8MMS-1036M Next: ADM10S/AE10M/X - A2MXS-1018M
ADM10S/AE10M/X - A2MXS-1006M