CAP 330UF 315V ELECT SNAP IN - 381LQ331M315H452 - Capacitors
330µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 315V 381LQ331M315H452
| Digi-Key Part Number | 381LQ331M315H452-ND |
200 |
4.12500 |
Extended Price
825.00 |
| Manufacturer Part Number | 381LQ331M315H452 | |||
| Description | CAP 330UF 315V ELECT SNAP IN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 381LQ331M315H452 |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 330µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 0.866" Dia x 1.772" H (22.00mm x 45.00mm) |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 315V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
381LQ331M315H452 381LQ331M315H452 |
381LQ331M315H452 Specification Sheet
CAP 330UF 315V ELECT SNAP IN - 381LQ331M315H452 (381LQ331M315H452-ND) - Capacitors
Related parts 330µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 315V 381LQ331M315H452CAP 330UF 315V ELECT SNAP IN - 381LQ331M315H452
Order 'cap 330uf 315v elect snap in - 381LQ331M315H452' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LQ331M315H452-ND.
CAP 330UF 315V ELECT SNAP IN - 380LQ331M315H042
Order 'cap 330uf 315v elect snap in - 380LQ331M315H042' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ331M315H042-ND.
CAP 330UF 315V ELECT SNAP IN - 380LQ331M315J022
Order 'cap 330uf 315v elect snap in - 380LQ331M315J022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ331M315J022-ND.
CAP 330UF 315V ELECT SNAP IN - 380LQ331M315K012
Order 'cap 330uf 315v elect snap in - 380LQ331M315K012' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ331M315K012-ND.
CAP 330UF 315V ELECT SNAP IN - 380LX331M315A012
Order 'cap 330uf 315v elect snap in - 380LX331M315A012' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX331M315A012-ND.
CAP 330UF 315V ELECT SNAP IN - 380LX331M315J452
Order 'cap 330uf 315v elect snap in - 380LX331M315J452' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX331M315J452-ND.
CAP 330UF 315V ELECT SNAP IN - 380LX331M315K022
Order 'cap 330uf 315v elect snap in - 380LX331M315K022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX331M315K022-ND.
CAP 330UF 315V ELECT SNAP IN - 381EL331M315J052
Order 'cap 330uf 315v elect snap in - 381EL331M315J052' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381EL331M315J052-ND.
CAP 330UF 315V ELECT SNAP IN - 381LQ331M315J032
Order 'cap 330uf 315v elect snap in - 381LQ331M315J032' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LQ331M315J032-ND.
CAP 330UF 315V ELECT SNAP IN - 381LQ331M315K012
Order 'cap 330uf 315v elect snap in - 381LQ331M315K012' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LQ331M315K012-ND.
CAP 330UF 315V ELECT SNAP IN - 381LX331M315A022
Order 'cap 330uf 315v elect snap in - 381LX331M315A022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX331M315A022-ND.
CAP 330UF 315V ELECT SNAP IN - 381LX331M315J052
Order 'cap 330uf 315v elect snap in - 381LX331M315J052' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX331M315J052-ND.
CAP 330UF 315V ELECT SNAP IN - 381LX331M315J452
Order 'cap 330uf 315v elect snap in - 381LX331M315J452' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX331M315J452-ND.
CAP 330UF 315V ELECT SNAP IN - 381LX331M315K032
Order 'cap 330uf 315v elect snap in - 381LX331M315K032' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX331M315K032-ND.
CAP 330UF 315V ELECT SNAP IN - 381LX331M315K042
Order 'cap 330uf 315v elect snap in - 381LX331M315K042' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX331M315K042-ND.
Options for 330µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 315V 381LQ331M315H452
Send this link via E-Mail
Help With This Screen
