Keywords:





BATT SEALED LEAD ACID 12V 12AH - EVP12-12-T2

Digi-Key Part Number EVP12-12-T2-ND
Price Break
4
Unit Price
44.05500
Extended Price
176.22
Manufacturer Part NumberEVP12-12-T2
DescriptionBATT SEALED LEAD ACID 12V 12AH
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationEVP12-12-T2
VendorB B Battery
CategoryBatteries
Voltage - Rated 12V
Capacity12Ah
RechargeabilityYes
Termination StyleSpade, .250" (6.3mm)
Size / Dimension5.94" L x 3.86" W x 3.70" H (151mm x 98mm x 94mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Compliant by Exemption
Other Names EVP12 12 T2
EVP1212T2

EVP12-12-T2 Specification Sheet

Image of BATT SEALED LEAD ACID 12V 12AH - EVP12-12-T2

BATT SEALED LEAD ACID 12V 12AH - EVP12-12-T2 (EVP12-12-T2-ND)

Related parts :
BATT SEALED LEAD ACID 12V 12AH - EVP12-12-T2
 Order 'batt sealed lead acid 12v 12ah - EVP12-12-T2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number EVP12-12-T2-ND.
BATT SEALED LEAD ACID 12V 12AH - BP12-12-T2
 Order 'batt sealed lead acid 12v 12ah - BP12-12-T2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1013-ND.
BATT SEALED LEAD ACID 12V 12AH - BP12-12-T2-FR
 Order 'batt sealed lead acid 12v 12ah - BP12-12-T2-FR' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP12-12-T2-FR-ND.
BATT SEALED LEAD ACID 12V 12AH - BPL12-12-T2
 Order 'batt sealed lead acid 12v 12ah - BPL12-12-T2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BPL12-12-T2-ND.
BATT SEALED LEAD ACID 12V 12AH - EP12-12-T2
 Order 'batt sealed lead acid 12v 12ah - EP12-12-T2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number EP12-12-T2-ND.
BATT SEALED LEAD ACID 12V 1.2AH - BP1.2-12-T1
 Order 'batt sealed lead acid 12v 1.2ah - BP1.2-12-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1007-ND.
BATT SEALED LEAD ACID 12V 60W - HR15-12-T2
 Order 'batt sealed lead acid 12v 60w - HR15-12-T2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1025-ND.
BATT SEALED LEAD ACID 12V 17AH - BP17-12-T2
 Order 'batt sealed lead acid 12v 17ah - BP17-12-T2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP17-12-T2-ND.
BATT SEALED LEAD ACID 12V 26AH - BP26-12-T2
 Order 'batt sealed lead acid 12v 26ah - BP26-12-T2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP26-12-T2-ND.
BATT SEALED LEAD ACID 12V 7.5AH - BP7.5-12-T2-FR
 Order 'batt sealed lead acid 12v 7.5ah - BP7.5-12-T2-FR' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP7.5-12-T2-FR-ND.
BATT SEALED LEAD ACID 12V 7.5AH - BP7.5-12-T2
 Order 'batt sealed lead acid 12v 7.5ah - BP7.5-12-T2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP7.5-12-T2-ND.
BATT SEALED LEAD ACID 12V 7AH - BPL7-12-T2
 Order 'batt sealed lead acid 12v 7ah - BPL7-12-T2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BPL7-12-T2-ND.
BATT SEALED LEAD ACID 12V 7.5AH - BPL7.5-12-T2
 Order 'batt sealed lead acid 12v 7.5ah - BPL7.5-12-T2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BPL7.5-12-T2-ND.
BATT SEALED LEAD ACID 12V 7AH - EVP7-12-T2
 Order 'batt sealed lead acid 12v 7ah - EVP7-12-T2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number EVP7-12-T2-ND.
BATT SEALED LEAD ACID 12V 10AH - BP10-12-T2
 Order 'batt sealed lead acid 12v 10ah - BP10-12-T2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1030-ND.

Send this link via E-Mail
Help With This Screen

BATT SEALED LEAD ACID 12V 12AH - EVP12-12-T2
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BATT SEALED LEAD ACID 12V 12AH - EP12-12-T2 Next: BATT SEALED LEAD ACID 12V 17AH - BP17-12-B1
BATT SEALED LEAD ACID 12V 12AH - EVP12-12-T2