CAP 330UF 500V ELECT SNAP IN - 380LX331M500A452 - Capacitors
330µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 500V 380LX331M500A452
| Digi-Key Part Number | 380LX331M500A452-ND |
100 |
11.37250 |
Extended Price
1137.25 |
| Manufacturer Part Number | 380LX331M500A452 | |||
| Description | CAP 330UF 500V ELECT SNAP IN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 380LX331M500A452 |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 330µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Maximum Temperature | -25°C ~ 85°C |
| Size / Dimension | 1.378" Dia x 1.772" H (35.00mm x 45.00mm) |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 500V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
380LX331M500A452 380LX331M500A452 |
380LX331M500A452 Specification Sheet
CAP 330UF 500V ELECT SNAP IN - 380LX331M500A452 (380LX331M500A452-ND) - Capacitors
Related parts 330µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 500V 380LX331M500A452CAP 330UF 500V ELECT SNAP IN - 380LX331M500A452
Order 'cap 330uf 500v elect snap in - 380LX331M500A452' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX331M500A452-ND.
CAP 100UF 500V ELECT SNAP IN - 380LX101M500A012
Order 'cap 100uf 500v elect snap in - 380LX101M500A012' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX101M500A012-ND.
CAP 100UF 500V ELECT SNAP IN - 380LX101M500H052
Order 'cap 100uf 500v elect snap in - 380LX101M500H052' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX101M500H052-ND.
CAP 100UF 500V ELECT SNAP IN - 380LX101M500J032
Order 'cap 100uf 500v elect snap in - 380LX101M500J032' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX101M500J032-ND.
CAP 100UF 500V ELECT SNAP IN - 380LX101M500J042
Order 'cap 100uf 500v elect snap in - 380LX101M500J042' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX101M500J042-ND.
CAP 100UF 500V ELECT SNAP IN - 380LX101M500K022
Order 'cap 100uf 500v elect snap in - 380LX101M500K022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX101M500K022-ND.
CAP 120UF 500V ELECT SNAP IN - 380LX121M500A022
Order 'cap 120uf 500v elect snap in - 380LX121M500A022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX121M500A022-ND.
CAP 120UF 500V ELECT SNAP IN - 380LX121M500J042
Order 'cap 120uf 500v elect snap in - 380LX121M500J042' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX121M500J042-ND.
CAP 120UF 500V ELECT SNAP IN - 380LX121M500K022
Order 'cap 120uf 500v elect snap in - 380LX121M500K022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX121M500K022-ND.
CAP 120UF 500V ELECT SNAP IN - 380LX121M500K032
Order 'cap 120uf 500v elect snap in - 380LX121M500K032' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX121M500K032-ND.
CAP 150UF 500V ELECT SNAP IN - 380LX151M500A012
Order 'cap 150uf 500v elect snap in - 380LX151M500A012' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX151M500A012-ND.
CAP 150UF 500V ELECT SNAP IN - 380LX151M500J052
Order 'cap 150uf 500v elect snap in - 380LX151M500J052' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX151M500J052-ND.
CAP 150UF 500V ELECT SNAP IN - 380LX151M500J452
Order 'cap 150uf 500v elect snap in - 380LX151M500J452' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX151M500J452-ND.
CAP 150UF 500V ELECT SNAP IN - 380LX151M500K042
Order 'cap 150uf 500v elect snap in - 380LX151M500K042' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX151M500K042-ND.
CAP 180UF 500V ELECT SNAP IN - 380LX181M500A032
Order 'cap 180uf 500v elect snap in - 380LX181M500A032' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX181M500A032-ND.
Options for 330µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 500V 380LX331M500A452
Send this link via E-Mail
Help With This Screen
