CAP 330UF 450V ELECT SNAP IN - 380LX331M450K052
| Digi-Key Part Number | 380LX331M450K052-ND |
200 |
6.57500 |
Extended Price
1315.00 |
| Manufacturer Part Number | 380LX331M450K052 | |||
| Description | CAP 330UF 450V ELECT SNAP IN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 380LX331M450K052 |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 330µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Maximum Temperature | -25°C ~ 85°C |
| Size / Dimension | 1.181" Dia x 1.969" H (30.00mm x 50.00mm) |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 450V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
380LX331M450K052 380LX331M450K052 |
380LX331M450K052 Specification Sheet
CAP 330UF 450V ELECT SNAP IN - 380LX331M450K052 (380LX331M450K052-ND)
Related parts :CAP 330UF 450V ELECT SNAP IN - 380LX331M450K052
Order 'cap 330uf 450v elect snap in - 380LX331M450K052' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX331M450K052-ND.
CAP 330UF 450V ELECT SNAP IN - 380LQ331M450A022
Order 'cap 330uf 450v elect snap in - 380LQ331M450A022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ331M450A022-ND.
CAP 330UF 450V ELECT SNAP IN - 380LQ331M450J052
Order 'cap 330uf 450v elect snap in - 380LQ331M450J052' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ331M450J052-ND.
CAP 330UF 450V ELECT SNAP IN - 380LQ331M450K042
Order 'cap 330uf 450v elect snap in - 380LQ331M450K042' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ331M450K042-ND.
CAP 330UF 450V ELECT SNAP IN - 380LX331M450A032
Order 'cap 330uf 450v elect snap in - 380LX331M450A032' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX331M450A032-ND.
CAP 330UF 450V ELECT SNAP IN - 380LX331M450A042
Order 'cap 330uf 450v elect snap in - 380LX331M450A042' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX331M450A042-ND.
CAP 330UF 450V ELECT SNAP IN - 381EL331M450A052
Order 'cap 330uf 450v elect snap in - 381EL331M450A052' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381EL331M450A052-ND.
CAP 330UF 450V ELECT SNAP IN - 381LQ331M450A032
Order 'cap 330uf 450v elect snap in - 381LQ331M450A032' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LQ331M450A032-ND.
CAP 330UF 450V ELECT SNAP IN - 381LQ331M450K452
Order 'cap 330uf 450v elect snap in - 381LQ331M450K452' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LQ331M450K452-ND.
CAP 330UF 450V ELECT SNAP IN - 381LR331M450A042
Order 'cap 330uf 450v elect snap in - 381LR331M450A042' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LR331M450A042-ND.
CAP 330UF 450V ELECT SNAP IN - 381LR331M450K052
Order 'cap 330uf 450v elect snap in - 381LR331M450K052' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LR331M450K052-ND.
CAP 330UF 450V ELECT SNAP IN - 381LX331M450A042
Order 'cap 330uf 450v elect snap in - 381LX331M450A042' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX331M450A042-ND.
CAP 330UF 450V ELECT SNAP IN - 381LX331M450K052
Order 'cap 330uf 450v elect snap in - 381LX331M450K052' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX331M450K052-ND.
CAP 330UF 450V ELECT SNAP - LP331M450H5P3
Order 'cap 330uf 450v elect snap - LP331M450H5P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP331M450H5P3-ND.
CAP 330UF 450V ELECT SNAP - LP331M450H7P3
Order 'cap 330uf 450v elect snap - LP331M450H7P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP331M450H7P3-ND.
Send this link via E-Mail
Help With This Screen
