CAP 820UF 200V ELECT SNAP IN - 380LQ821M200J022 - Capacitors
| Digi-Key Part Number | 380LQ821M200J022-ND |
200 |
4.23500 |
Extended Price
847.00 |
| Manufacturer Part Number | 380LQ821M200J022 | |||
| Description | CAP 820UF 200V ELECT SNAP IN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 380LQ821M200J022 |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 820µF |
| ESR (Equivalent Series Resistance) | 243.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 0.984" Dia x 1.181" H (25.00mm x 30.00mm) |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 200V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
380LQ821M200J022 380LQ821M200J022 |
380LQ821M200J022 Specification Sheet
CAP 820UF 200V ELECT SNAP IN - 380LQ821M200J022 (380LQ821M200J022-ND) - Capacitors
Related parts Capacitors :CAP 820UF 200V ELECT SNAP IN - 380LQ821M200J022
Order 'cap 820uf 200v elect snap in - 380LQ821M200J022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ821M200J022-ND.
CAP 820UF 200V ELECT SNAP IN - 380LQ821M200H042
Order 'cap 820uf 200v elect snap in - 380LQ821M200H042' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ821M200H042-ND.
CAP 820UF 200V ELECT SNAP IN - 380LQ821M200K012
Order 'cap 820uf 200v elect snap in - 380LQ821M200K012' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ821M200K012-ND.
CAP 820UF 200V ELECT SNAP IN - 380LX821M200A012
Order 'cap 820uf 200v elect snap in - 380LX821M200A012' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX821M200A012-ND.
CAP 820UF 200V ELECT SNAP IN - 380LX821M200J452
Order 'cap 820uf 200v elect snap in - 380LX821M200J452' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX821M200J452-ND.
CAP 820UF 200V ELECT SNAP IN - 380LX821M200K032
Order 'cap 820uf 200v elect snap in - 380LX821M200K032' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX821M200K032-ND.
CAP 820UF 200V ELECT SNAP IN - 381EL821M200A022
Order 'cap 820uf 200v elect snap in - 381EL821M200A022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381EL821M200A022-ND.
CAP 820UF 200V ELECT SNAP IN - 381EL821M200J052
Order 'cap 820uf 200v elect snap in - 381EL821M200J052' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381EL821M200J052-ND.
CAP 820UF 200V ELECT SNAP IN - 381LQ821M200H452
Order 'cap 820uf 200v elect snap in - 381LQ821M200H452' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LQ821M200H452-ND.
CAP 820UF 200V ELECT SNAP IN - 381LQ821M200J032
Order 'cap 820uf 200v elect snap in - 381LQ821M200J032' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LQ821M200J032-ND.
CAP 820UF 200V ELECT SNAP IN - 381LQ821M200K012
Order 'cap 820uf 200v elect snap in - 381LQ821M200K012' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LQ821M200K012-ND.
CAP 820UF 200V ELECT SNAP IN - 381LR821M200A012
Order 'cap 820uf 200v elect snap in - 381LR821M200A012' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LR821M200A012-ND.
CAP 820UF 200V ELECT SNAP IN - 381LR821M200H052
Order 'cap 820uf 200v elect snap in - 381LR821M200H052' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LR821M200H052-ND.
CAP 820UF 200V ELECT SNAP IN - 381LR821M200J042
Order 'cap 820uf 200v elect snap in - 381LR821M200J042' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LR821M200J042-ND.
CAP 820UF 200V ELECT SNAP IN - 381LR821M200K022
Order 'cap 820uf 200v elect snap in - 381LR821M200K022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LR821M200K022-ND.
Send this link via E-Mail
Help With This Screen
