CAP 680UF 350V ELECT SNAP IN - 380LQ681M350A032 - Capacitors
680µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 350V 380LQ681M350A032
| Digi-Key Part Number | 380LQ681M350A032-ND |
100 |
8.95000 |
Extended Price
895.00 |
| Manufacturer Part Number | 380LQ681M350A032 | |||
| Description | CAP 680UF 350V ELECT SNAP IN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 380LQ681M350A032 |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 680µF |
| ESR (Equivalent Series Resistance) | 293.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Maximum Temperature | -25°C ~ 85°C |
| Size / Dimension | 1.378" Dia x 1.378" H (35.00mm x 35.00mm) |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 350V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
380LQ681M350A032 380LQ681M350A032 |
380LQ681M350A032 Specification Sheet
CAP 680UF 350V ELECT SNAP IN - 380LQ681M350A032 (380LQ681M350A032-ND) - Capacitors
Related parts 680µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 350V 380LQ681M350A032CAP 680UF 350V ELECT SNAP IN - 380LQ681M350A032
Order 'cap 680uf 350v elect snap in - 380LQ681M350A032' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ681M350A032-ND.
CAP 680UF 350V ELECT SNAP IN - 380LQ681M350K452
Order 'cap 680uf 350v elect snap in - 380LQ681M350K452' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ681M350K452-ND.
CAP 680UF 350V ELECT SNAP IN - 380LX681M350A052
Order 'cap 680uf 350v elect snap in - 380LX681M350A052' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX681M350A052-ND.
CAP 680UF 350V ELECT SNAP IN - 381LQ681M350A042
Order 'cap 680uf 350v elect snap in - 381LQ681M350A042' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LQ681M350A042-ND.
CAP 680UF 350V ELECT SNAP IN - 381LQ681M350K052
Order 'cap 680uf 350v elect snap in - 381LQ681M350K052' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LQ681M350K052-ND.
CAP 680UF 350V ELECT SNAP IN - 381LX681M350A052
Order 'cap 680uf 350v elect snap in - 381LX681M350A052' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX681M350A052-ND.
CAP 680UF 350V ELECT SNAP - LPX681M350H4P3
Order 'cap 680uf 350v elect snap - LPX681M350H4P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LPX681M350H4P3-ND.
CAP 1000UF 350V ELECT SNAP IN - 380LQ102M350A052
Order 'cap 1000uf 350v elect snap in - 380LQ102M350A052' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ102M350A052-ND.
CAP 150UF 350V ELECT SNAP IN - 380LQ151M350H012
Order 'cap 150uf 350v elect snap in - 380LQ151M350H012' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ151M350H012-ND.
CAP 180UF 350V ELECT SNAP IN - 380LQ181M350H022
Order 'cap 180uf 350v elect snap in - 380LQ181M350H022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ181M350H022-ND.
CAP 220UF 350V ELECT SNAP IN - 380LQ221M350H032
Order 'cap 220uf 350v elect snap in - 380LQ221M350H032' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ221M350H032-ND.
CAP 270UF 350V ELECT SNAP IN - 380LQ271M350H042
Order 'cap 270uf 350v elect snap in - 380LQ271M350H042' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ271M350H042-ND.
CAP 270UF 350V ELECT SNAP IN - 380LQ271M350J022
Order 'cap 270uf 350v elect snap in - 380LQ271M350J022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ271M350J022-ND.
CAP 330UF 350V ELECT SNAP IN - 380LQ331M350H452
Order 'cap 330uf 350v elect snap in - 380LQ331M350H452' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ331M350H452-ND.
CAP 330UF 350V ELECT SNAP IN - 380LQ331M350J032
Order 'cap 330uf 350v elect snap in - 380LQ331M350J032' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ331M350J032-ND.
Options for 680µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 350V 380LQ681M350A032
Send this link via E-Mail
Help With This Screen
