CAP 680UF 315V ELECT SNAP IN - 380LQ681M315A032 - Capacitors
| Digi-Key Part Number | 380LQ681M315A032-ND |
100 |
7.80000 |
Extended Price
780.00 |
| Manufacturer Part Number | 380LQ681M315A032 | |||
| Description | CAP 680UF 315V ELECT SNAP IN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 380LQ681M315A032 |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 680µF |
| ESR (Equivalent Series Resistance) | 293.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 1.378" Dia x 1.378" H (35.00mm x 35.00mm) |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 315V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
380LQ681M315A032 380LQ681M315A032 |
380LQ681M315A032 Specification Sheet
CAP 680UF 315V ELECT SNAP IN - 380LQ681M315A032 (380LQ681M315A032-ND) - Capacitors
Related parts Capacitors :CAP 680UF 315V ELECT SNAP IN - 380LQ681M315A032
Order 'cap 680uf 315v elect snap in - 380LQ681M315A032' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ681M315A032-ND.
CAP 680UF 315V ELECT SNAP IN - 380LX681M315A452
Order 'cap 680uf 315v elect snap in - 380LX681M315A452' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX681M315A452-ND.
CAP 680UF 315V ELECT SNAP IN - 381LQ681M315A032
Order 'cap 680uf 315v elect snap in - 381LQ681M315A032' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LQ681M315A032-ND.
CAP 680UF 315V ELECT SNAP IN - 381LQ681M315K452
Order 'cap 680uf 315v elect snap in - 381LQ681M315K452' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LQ681M315K452-ND.
CAP 680UF 315V ELECT SNAP IN - 381LX681M315A052
Order 'cap 680uf 315v elect snap in - 381LX681M315A052' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX681M315A052-ND.
CAP 680UF 315V ELECT SNAP IN - 381LX681M315A452
Order 'cap 680uf 315v elect snap in - 381LX681M315A452' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX681M315A452-ND.
CAP 1000UF 315V ELECT SNAP IN - 380LQ102M315A452
Order 'cap 1000uf 315v elect snap in - 380LQ102M315A452' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ102M315A452-ND.
CAP 1000UF 315V ELECT SNAP IN - 380LQ102M315K052
Order 'cap 1000uf 315v elect snap in - 380LQ102M315K052' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ102M315K052-ND.
CAP 180UF 315V ELECT SNAP IN - 380LQ181M315H012
Order 'cap 180uf 315v elect snap in - 380LQ181M315H012' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ181M315H012-ND.
CAP 220UF 315V ELECT SNAP IN - 380LQ221M315H022
Order 'cap 220uf 315v elect snap in - 380LQ221M315H022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ221M315H022-ND.
CAP 270UF 315V ELECT SNAP IN - 380LQ271M315H022
Order 'cap 270uf 315v elect snap in - 380LQ271M315H022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ271M315H022-ND.
CAP 330UF 315V ELECT SNAP IN - 380LQ331M315H042
Order 'cap 330uf 315v elect snap in - 380LQ331M315H042' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ331M315H042-ND.
CAP 330UF 315V ELECT SNAP IN - 380LQ331M315J022
Order 'cap 330uf 315v elect snap in - 380LQ331M315J022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ331M315J022-ND.
CAP 330UF 315V ELECT SNAP IN - 380LQ331M315K012
Order 'cap 330uf 315v elect snap in - 380LQ331M315K012' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ331M315K012-ND.
CAP 390UF 315V ELECT SNAP IN - 380LQ391M315H452
Order 'cap 390uf 315v elect snap in - 380LQ391M315H452' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ391M315H452-ND.
Send this link via E-Mail
Help With This Screen
