CABLE 26 COND FLAT .050" 26AWG - 3758/26 275 - Cables, Wires
Gray Flat Ribbon Cables, Wire 7 Strands / 34 AWG 26 AWG 275' (83.82m) 3M Flat Cable, Round Jacket 3758/26 275
| Digi-Key Part Number | 3758/26 275-ND |
5 |
298.73600 |
Extended Price
1493.68 |
| Manufacturer Part Number | 3758/26 275 | |||
| Description | CABLE 26 COND FLAT .050" 26AWG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3758/26 275 |
| Vendor | 3M |
| Category | Cables, Wires |
| Color | Gray |
| Wire Gauge | 26 AWG |
| Length | 275' (83.82m) |
| Cable Type | Flat Cable, Round Jacket |
| Pitch | 0.050" (1.27mm) |
| Shielding | Unshielded |
| Conductor Strand | 7 Strands / 34 AWG |
| Number of Conductors | 26 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3758 26 275 375826 275 |
CABLE 26 COND FLAT .050" 26AWG - 3758/26 275 (3758/26 275-ND) - Cables, Wires
Related parts Gray Flat Ribbon Cables, Wire 7 Strands / 34 AWG 26 AWG 275' (83.82m) 3M Flat Cable, Round Jacket 3758/26 275CABLE 14 COND FLAT .050" 26AWG - 3758/14 275
Order 'cable 14 cond flat .050" 26awg - 3758/14 275' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3758/14 275-ND.
CABLE 16 COND FLAT .050" 26AWG - 3758/16 275
Order 'cable 16 cond flat .050" 26awg - 3758/16 275' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3758/16 275-ND.
CABLE 09 COND FLAT .050" 26AWG - 3758/09 275
Order 'cable 09 cond flat .050" 26awg - 3758/09 275' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3758/09 275-ND.
CABLE 10 COND FLAT .050" 26AWG - 3758/10 275
Order 'cable 10 cond flat .050" 26awg - 3758/10 275' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3758/10 275-ND.
CABLE 15 COND FLAT .050" 26AWG - 3758/15 275
Order 'cable 15 cond flat .050" 26awg - 3758/15 275' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3758/15 275-ND.
CABLE 20 COND FLAT .050" 26AWG - 3758/20 275
Order 'cable 20 cond flat .050" 26awg - 3758/20 275' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3758/20 275-ND.
CABLE 24 COND FLAT .050" 26AWG - 3758/24 275
Order 'cable 24 cond flat .050" 26awg - 3758/24 275' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3758/24 275-ND.
CABLE 25 COND FLAT .050" 26AWG - 3758/25 275
Order 'cable 25 cond flat .050" 26awg - 3758/25 275' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3758/25 275-ND.
CABLE 30 COND FLAT .050" 26AWG - 3758/30 275
Order 'cable 30 cond flat .050" 26awg - 3758/30 275' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3758/30 275-ND.
CABLE 34 COND FLAT .050" 26AWG - 3758/34 275
Order 'cable 34 cond flat .050" 26awg - 3758/34 275' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3758/34 275-ND.
CABLE 36 COND FLAT .050" 26AWG - 3758/36 275
Order 'cable 36 cond flat .050" 26awg - 3758/36 275' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3758/36 275-ND.
CABLE 37 COND FLAT .050" 26AWG - 3758/37 275
Order 'cable 37 cond flat .050" 26awg - 3758/37 275' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3758/37 275-ND.
CABLE 60 COND FLAT .050" 26AWG - 3758/60 275
Order 'cable 60 cond flat .050" 26awg - 3758/60 275' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3758/60 275-ND.
CABLE 64 COND FLAT .050" 26AWG - 3758/64 275
Order 'cable 64 cond flat .050" 26awg - 3758/64 275' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3758/64 275-ND.
CABLE 26 COND FLAT .050" 26AWG - 3758/26 275
Order 'cable 26 cond flat .050" 26awg - 3758/26 275' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3758/26 275-ND.
Options for Gray Flat Ribbon Cables, Wire 7 Strands / 34 AWG 26 AWG 275' (83.82m) 3M Flat Cable, Round Jacket 3758/26 275
Send this link via E-Mail
Help With This Screen
