OSC TCXO 212.500 MHZ 3.3V LVDS - CTL-A5B3-212.5TS - Crystals and Oscillators
| Digi-Key Part Number | 370-1042-ND |
10 |
55.10100 |
Extended Price
551.01 |
| Manufacturer Part Number | CTL-A5B3-212.5TS | |||
| Description | OSC TCXO 212.500 MHZ 3.3V LVDS | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CTL-A5B3-212.5TS |
| Vendor | Cardinal Components Inc. |
| Category | Crystals and Oscillators |
| Frequency | 212.5MHz |
| Package / Case | SMD 14mm x 9mm |
| Packaging | Tube |
| Supply Voltage | 3.3V |
| Current - Supply | 100mA |
| Type | TCXO |
| Operating Temperature | -20°C ~ 70°C |
| Frequency Stability | ±2.5ppm |
| Series | CTL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CTL A5B3 212 5TS CTLA5B32125TS 370 1042 ND 3701042ND 370-1042 |
CTL-A5B3-212.5TS Specification Sheet
OSC TCXO 212.500 MHZ 3.3V LVDS - CTL-A5B3-212.5TS (370-1042-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators:OSC TCXO 155.520 MHZ 3.3V LVDS - CTL-A5B3-155.52TS
Order 'osc tcxo 155.520 mhz 3.3v lvds - CTL-A5B3-155.52TS' online from Digi-Key. Manufactured by Cardinal Components Inc. Digi-Key part number 370-1040-ND.
OSC TCXO 156.250 MHZ 3.3V LVDS - CTL-A5B3-156.25TS
Order 'osc tcxo 156.250 mhz 3.3v lvds - CTL-A5B3-156.25TS' online from Digi-Key. Manufactured by Cardinal Components Inc. Digi-Key part number 370-1041-ND.
OSC TCXO 212.500 MHZ 3.3V LVDS - CTL-A5B3-212.5TS
Order 'osc tcxo 212.500 mhz 3.3v lvds - CTL-A5B3-212.5TS' online from Digi-Key. Manufactured by Cardinal Components Inc. Digi-Key part number 370-1042-ND.
OSC TCXO 311.040 MHZ 3.3V LVDS - CTL-A5B3-311.04TS
Order 'osc tcxo 311.040 mhz 3.3v lvds - CTL-A5B3-311.04TS' online from Digi-Key. Manufactured by Cardinal Components Inc. Digi-Key part number 370-1043-ND.
OSC TCXO 622.080 MHZ 3.3V LVDS - CTL-A5B3-622.08TS
Order 'osc tcxo 622.080 mhz 3.3v lvds - CTL-A5B3-622.08TS' online from Digi-Key. Manufactured by Cardinal Components Inc. Digi-Key part number 370-1044-ND.
OSC TCXO 155.520 MHZ 3.3V LVPECL - CTED-A5B3-155.52TS
Order 'osc tcxo 155.520 mhz 3.3v lvpecl - CTED-A5B3-155.52TS' online from Digi-Key. Manufactured by Cardinal Components Inc. Digi-Key part number 370-1035-ND.
OSC TCXO 156.250 MHZ 3.3V LVPECL - CTED-A5B3-156.25TS
Order 'osc tcxo 156.250 mhz 3.3v lvpecl - CTED-A5B3-156.25TS' online from Digi-Key. Manufactured by Cardinal Components Inc. Digi-Key part number 370-1036-ND.
OSC TCXO 212.500 MHZ 3.3V LVPECL - CTED-A5B3-212.5TS
Order 'osc tcxo 212.500 mhz 3.3v lvpecl - CTED-A5B3-212.5TS' online from Digi-Key. Manufactured by Cardinal Components Inc. Digi-Key part number 370-1037-ND.
OSC TCXO 311.040 MHZ 3.3V LVPECL - CTED-A5B3-311.04TS
Order 'osc tcxo 311.040 mhz 3.3v lvpecl - CTED-A5B3-311.04TS' online from Digi-Key. Manufactured by Cardinal Components Inc. Digi-Key part number 370-1038-ND.
OSC TCXO 622.080 MHZ 3.3V LVPECL - CTED-A5B3-622.08TS
Order 'osc tcxo 622.080 mhz 3.3v lvpecl - CTED-A5B3-622.08TS' online from Digi-Key. Manufactured by Cardinal Components Inc. Digi-Key part number 370-1039-ND.
OSC TCXO 16.3676 MHZ 2.8V SMD - CSX532T16.3676M2-UT-10
Order 'osc tcxo 16.3676 mhz 2.8v smd - CSX532T16.3676M2-UT-10' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8274-1-ND.
OSC TCXO 16.3676 MHZ 2.8V SMD - CSX532T16.3676M2-UT-10
Order 'osc tcxo 16.3676 mhz 2.8v smd - CSX532T16.3676M2-UT-10' online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-8274-2-ND.
OSC TCXO 16.3676 MHZ 2.8V SMD - CSX532T16.3676M2-UT-10
Order 'osc tcxo 16.3676 mhz 2.8v smd - CSX532T16.3676M2-UT-10' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8274-6-ND.
OSC TCXO 16.3676 MHZ 3.0V SMD - CSX532T16.3676M3-UT-10
Order 'osc tcxo 16.3676 mhz 3.0v smd - CSX532T16.3676M3-UT-10' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8275-1-ND.
OSC TCXO 16.3676 MHZ 3.0V SMD - CSX532T16.3676M3-UT-10
Order 'osc tcxo 16.3676 mhz 3.0v smd - CSX532T16.3676M3-UT-10' online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-8275-2-ND.
Send this link via E-Mail
Help With This Screen