OSC VCXO 155.520 MHZ 3.3V LVDS - CFVL-A7BP-155.52TS
| Digi-Key Part Number | 370-1030-ND |
1 5 10 25 50 100 |
65.00000 52.00000 49.40100 46.80280 41.59880 39.00000 |
Extended Price
65.00 260.00 494.01 1170.07 2079.94 3900.00 |
| Manufacturer Part Number | CFVL-A7BP-155.52TS | |||
| Description | OSC VCXO 155.520 MHZ 3.3V LVDS | |||
| Quantity Available | 20 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CFVL-A7BP-155.52TS |
| Vendor | Cardinal Components Inc. |
| Category | Crystals and Oscillators |
| Frequency | 155.52MHz |
| Package / Case | SMD 14mm x 9mm |
| Packaging | Tube |
| Supply Voltage | 3.3V |
| Current - Supply | 100mA |
| Type | VCXO |
| Operating Temperature | -40°C ~ 85°C |
| Frequency Stability | ±50ppm |
| Series | CFVL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CFVL A7BP 155 52TS CFVLA7BP15552TS 370 1030 ND 3701030ND 370-1030 |
CFVL-A7BP-155.52TS Specification Sheet
OSC VCXO 155.520 MHZ 3.3V LVDS - CFVL-A7BP-155.52TS (370-1030-ND)
Related parts:OSC VCXO 155.520 MHZ 3.3V LVDS - CFVL-A7BP-155.52TS
Order 'osc vcxo 155.520 mhz 3.3v lvds - CFVL-A7BP-155.52TS' online from Digi-Key. Manufactured by Cardinal Components Inc. Digi-Key part number 370-1030-ND.
OSC VCXO 156.250 MHZ 3.3V LVDS - CFVL-A7BP-156.25TS
Order 'osc vcxo 156.250 mhz 3.3v lvds - CFVL-A7BP-156.25TS' online from Digi-Key. Manufactured by Cardinal Components Inc. Digi-Key part number 370-1031-ND.
OSC VCXO 212.500 MHZ 3.3V LVDS - CFVL-A7BP-212.5TS
Order 'osc vcxo 212.500 mhz 3.3v lvds - CFVL-A7BP-212.5TS' online from Digi-Key. Manufactured by Cardinal Components Inc. Digi-Key part number 370-1032-ND.
OSC VCXO 311.040 MHZ 3.3V LVDS - CFVL-A7BP-311.04TS
Order 'osc vcxo 311.040 mhz 3.3v lvds - CFVL-A7BP-311.04TS' online from Digi-Key. Manufactured by Cardinal Components Inc. Digi-Key part number 370-1033-ND.
OSC VCXO 622.080 MHZ 3.3V LVDS - CFVL-A7BP-622.08TS
Order 'osc vcxo 622.080 mhz 3.3v lvds - CFVL-A7BP-622.08TS' online from Digi-Key. Manufactured by Cardinal Components Inc. Digi-Key part number 370-1034-ND.
OSC 155.520 MHZ 3.3V LVDS - CFL4-A7BP-155.52
Order 'osc 155.520 mhz 3.3v lvds - CFL4-A7BP-155.52' online from Digi-Key. Manufactured by Cardinal Components Inc. Digi-Key part number 370-1005-ND.
OSC 156.250 MHZ 3.3V LVDS - CFL4-A7BP-156.25
Order 'osc 156.250 mhz 3.3v lvds - CFL4-A7BP-156.25' online from Digi-Key. Manufactured by Cardinal Components Inc. Digi-Key part number 370-1006-ND.
OSC 212.500 MHZ 3.3V LVDS - CFL4-A7BP-212.5
Order 'osc 212.500 mhz 3.3v lvds - CFL4-A7BP-212.5' online from Digi-Key. Manufactured by Cardinal Components Inc. Digi-Key part number 370-1007-ND.
OSC 311.040 MHZ 3.3V LVDS - CFL4-A7BP-311.04
Order 'osc 311.040 mhz 3.3v lvds - CFL4-A7BP-311.04' online from Digi-Key. Manufactured by Cardinal Components Inc. Digi-Key part number 370-1008-ND.
OSC 622.080 MHZ 3.3V LVDS - CFL4-A7BP-622.08
Order 'osc 622.080 mhz 3.3v lvds - CFL4-A7BP-622.08' online from Digi-Key. Manufactured by Cardinal Components Inc. Digi-Key part number 370-1009-ND.
OSC 155.520 MHZ 3.3V LVDS - CFL-A7BP-155.52TS
Order 'osc 155.520 mhz 3.3v lvds - CFL-A7BP-155.52TS' online from Digi-Key. Manufactured by Cardinal Components Inc. Digi-Key part number 370-1015-ND.
OSC 156.250 MHZ 3.3V LVDS - CFL-A7BP-156.25TS
Order 'osc 156.250 mhz 3.3v lvds - CFL-A7BP-156.25TS' online from Digi-Key. Manufactured by Cardinal Components Inc. Digi-Key part number 370-1016-ND.
OSC 212.500 MHZ 3.3V LVDS - CFL-A7BP-212.5TS
Order 'osc 212.500 mhz 3.3v lvds - CFL-A7BP-212.5TS' online from Digi-Key. Manufactured by Cardinal Components Inc. Digi-Key part number 370-1017-ND.
OSC 311.040 MHZ 3.3V LVDS - CFL-A7BP-311.04TS
Order 'osc 311.040 mhz 3.3v lvds - CFL-A7BP-311.04TS' online from Digi-Key. Manufactured by Cardinal Components Inc. Digi-Key part number 370-1018-ND.
OSC 622.080 MHZ 3.3V LVDS - CFL-A7BP-622.08TS
Order 'osc 622.080 mhz 3.3v lvds - CFL-A7BP-622.08TS' online from Digi-Key. Manufactured by Cardinal Components Inc. Digi-Key part number 370-1019-ND.
Send this link via E-Mail
Help With This Screen