OSC VCXO 622.080 MHZ 3.3V LVPECL - CFVE-A7BP-622.08TS
| Digi-Key Part Number | 370-1024-ND |
1 5 10 25 50 100 |
77.50000 62.00000 58.90200 55.80320 49.59840 46.50000 |
Extended Price
77.50 310.00 589.02 1395.08 2479.92 4650.00 |
| Manufacturer Part Number | CFVE-A7BP-622.08TS | |||
| Description | OSC VCXO 622.080 MHZ 3.3V LVPECL | |||
| Quantity Available | 10 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CFVE-A7BP-622.08TS |
| Vendor | Cardinal Components Inc. |
| Category | Crystals and Oscillators |
| Frequency | 622.08MHz |
| Package / Case | SMD 14mm x 9mm |
| Packaging | Tube |
| Supply Voltage | 3.3V |
| Current - Supply | 100mA |
| Type | VCXO |
| Operating Temperature | -40°C ~ 85°C |
| Frequency Stability | ±50ppm |
| Series | CFVE |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CFVE A7BP 622 08TS CFVEA7BP62208TS 370 1024 ND 3701024ND 370-1024 |
CFVE-A7BP-622.08TS Specification Sheet
OSC VCXO 622.080 MHZ 3.3V LVPECL - CFVE-A7BP-622.08TS (370-1024-ND)
Related parts:OSC VCXO 155.520 MHZ 3.3V LVPECL - CFVE-A7BP-155.52TS
Order 'osc vcxo 155.520 mhz 3.3v lvpecl - CFVE-A7BP-155.52TS' online from Digi-Key. Manufactured by Cardinal Components Inc. Digi-Key part number 370-1020-ND.
OSC VCXO 156.250 MHZ 3.3V LVPECL - CFVE-A7BP-156.25TS
Order 'osc vcxo 156.250 mhz 3.3v lvpecl - CFVE-A7BP-156.25TS' online from Digi-Key. Manufactured by Cardinal Components Inc. Digi-Key part number 370-1021-ND.
OSC VCXO 212.500 MHZ 3.3V LVPECL - CFVE-A7BP-212.5TS
Order 'osc vcxo 212.500 mhz 3.3v lvpecl - CFVE-A7BP-212.5TS' online from Digi-Key. Manufactured by Cardinal Components Inc. Digi-Key part number 370-1022-ND.
OSC VCXO 311.040 MHZ 3.3V LVPECL - CFVE-A7BP-311.04TS
Order 'osc vcxo 311.040 mhz 3.3v lvpecl - CFVE-A7BP-311.04TS' online from Digi-Key. Manufactured by Cardinal Components Inc. Digi-Key part number 370-1023-ND.
OSC VCXO 622.080 MHZ 3.3V LVPECL - CFVE-A7BP-622.08TS
Order 'osc vcxo 622.080 mhz 3.3v lvpecl - CFVE-A7BP-622.08TS' online from Digi-Key. Manufactured by Cardinal Components Inc. Digi-Key part number 370-1024-ND.
OSC VCXO 155.520 MHZ 3.3V LVPECL - CFVED-A7BP-155.52TS
Order 'osc vcxo 155.520 mhz 3.3v lvpecl - CFVED-A7BP-155.52TS' online from Digi-Key. Manufactured by Cardinal Components Inc. Digi-Key part number 370-1025-ND.
OSC VCXO 156.250 MHZ 3.3V LVPECL - CFVED-A7BP-156.25TS
Order 'osc vcxo 156.250 mhz 3.3v lvpecl - CFVED-A7BP-156.25TS' online from Digi-Key. Manufactured by Cardinal Components Inc. Digi-Key part number 370-1026-ND.
OSC VCXO 212.500 MHZ 3.3V LVPECL - CFVED-A7BP-212.5TS
Order 'osc vcxo 212.500 mhz 3.3v lvpecl - CFVED-A7BP-212.5TS' online from Digi-Key. Manufactured by Cardinal Components Inc. Digi-Key part number 370-1027-ND.
OSC VCXO 311.040 MHZ 3.3V LVPECL - CFVED-A7BP-311.04TS
Order 'osc vcxo 311.040 mhz 3.3v lvpecl - CFVED-A7BP-311.04TS' online from Digi-Key. Manufactured by Cardinal Components Inc. Digi-Key part number 370-1028-ND.
OSC VCXO 622.080 MHZ 3.3V LVPECL - CFVED-A7BP-622.08TS
Order 'osc vcxo 622.080 mhz 3.3v lvpecl - CFVED-A7BP-622.08TS' online from Digi-Key. Manufactured by Cardinal Components Inc. Digi-Key part number 370-1029-ND.
OSC 155.520 MHZ 3.3V LVPECL - CFE4-A7BP-155.52
Order 'osc 155.520 mhz 3.3v lvpecl - CFE4-A7BP-155.52' online from Digi-Key. Manufactured by Cardinal Components Inc. Digi-Key part number 370-1000-ND.
OSC 156.250 MHZ 3.3V LVPECL - CFE4-A7BP-156.25
Order 'osc 156.250 mhz 3.3v lvpecl - CFE4-A7BP-156.25' online from Digi-Key. Manufactured by Cardinal Components Inc. Digi-Key part number 370-1001-ND.
OSC 212.500 MHZ 3.3V LVPECL - CFE4-A7BP-212.5
Order 'osc 212.500 mhz 3.3v lvpecl - CFE4-A7BP-212.5' online from Digi-Key. Manufactured by Cardinal Components Inc. Digi-Key part number 370-1002-ND.
OSC 311.040 MHZ 3.3V LVPECL - CFE4-A7BP-311.04
Order 'osc 311.040 mhz 3.3v lvpecl - CFE4-A7BP-311.04' online from Digi-Key. Manufactured by Cardinal Components Inc. Digi-Key part number 370-1003-ND.
OSC 622.080 MHZ 3.3V LVPECL - CFE4-A7BP-622.08
Order 'osc 622.080 mhz 3.3v lvpecl - CFE4-A7BP-622.08' online from Digi-Key. Manufactured by Cardinal Components Inc. Digi-Key part number 370-1004-ND.
Send this link via E-Mail
Help With This Screen