TAPE PACKAGING CLEAR 48MMX100M - 3690-CLEAR-48MMX100M
| Digi-Key Part Number | 3690-CLEAR-48MMX100M-ND |
36 |
1.66000 |
Extended Price
59.76 |
| Manufacturer Part Number | 3690-CLEAR-48MMX100M | |||
| Description | TAPE PACKAGING CLEAR 48MMX100M | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3690-CLEAR-48MMX100M |
| Vendor | 3M |
| Category | Tapes, Adhesives |
| Tape Type | * |
| Adhesive | * |
| Backing, Carrier | * |
| Color | * |
| Size | * |
| Thickness | * |
| Usage | * |
| Series | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3690 CLEAR 48MMX100M 3690CLEAR48MMX100M |
TAPE PACKAGING CLEAR 48MMX100M - 3690-CLEAR-48MMX100M (3690-CLEAR-48MMX100M-ND)
Related parts :TAPE PACKAGING CLEAR 48MMX100M - 3690-CLEAR-48MMX100M
Order 'tape packaging clear 48mmx100m - 3690-CLEAR-48MMX100M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3690-CLEAR-48MMX100M-ND.
TAPE PACKAGING CLEAR 48MMX100M - 3710-CLEAR-48MMX100M
Order 'tape packaging clear 48mmx100m - 3710-CLEAR-48MMX100M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3710-CLEAR-48MMX100M-ND.
TAPE BOX SEALING 48MMX100M CLEAR - 373-48MMX100M-CLEAR
Order 'tape box sealing 48mmx100m clear - 373-48MMX100M-CLEAR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 373-48MMX100M-CLEAR-ND.
TAPE SEALING INDUST 48MMX100M - 371-CLEAR-48MMX100M
Order 'tape sealing indust 48mmx100m - 371-CLEAR-48MMX100M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 371-CLEAR-48MMX100M-ND.
TAPE PACKAGING CLEAR 48MMX50M - 3710-CLEAR-48MMX50M
Order 'tape packaging clear 48mmx50m - 3710-CLEAR-48MMX50M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3710-CLEAR-48MMX50M-ND.
TAPE BOX SEALING 48MMX100M TAN - 3732-48MMX100M
Order 'tape box sealing 48mmx100m tan - 3732-48MMX100M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3732-48MMX100M-ND.
TAPE SEALING INDUST 48MMX100M - 371-BLUE-48MMX100M
Order 'tape sealing indust 48mmx100m - 371-BLUE-48MMX100M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 371-BLUE-48MMX100M-ND.
TAPE SEALING INDUST 48MMX100M - 371-GREEN-48MMX100M
Order 'tape sealing indust 48mmx100m - 371-GREEN-48MMX100M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 371-GREEN-48MMX100M-ND.
TAPE SEALING INDUST 48MMX100M - 371-RED-48MMX100M
Order 'tape sealing indust 48mmx100m - 371-RED-48MMX100M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 371-RED-48MMX100M-ND.
TAPE SEALING INDUST 48MMX100M - 371-TAN-48MMX100M
Order 'tape sealing indust 48mmx100m - 371-TAN-48MMX100M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 371-TAN-48MMX100M-ND.
TAPE SEALING INDUST 48MMX100M - 371-WHITE-48MMX100M
Order 'tape sealing indust 48mmx100m - 371-WHITE-48MMX100M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 371-WHITE-48MMX100M-ND.
TAPE SEALING INDUST 48MMX100M - 371-YELLOW-48MMX100M
Order 'tape sealing indust 48mmx100m - 371-YELLOW-48MMX100M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 371-YELLOW-48MMX100M-ND.
TAPE PAD CLEAR 2" X 6" - 3750P-CLEAR-2"X6"
Order 'tape pad clear 2" x 6" - 3750P-CLEAR-2"X6"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3750P-CLEAR-2"X6"-ND.
TAPE PAD CLEAR 2" X 6" - 3750P
Order 'tape pad clear 2" x 6" - 3750P' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3750P-ND.
TAPE FILAMENT 18MM X 55M CLEAR - 8915 FILAMENT TAPE
Order 'tape filament 18mm x 55m clear - 8915 FILAMENT TAPE' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8915 FILAMENT TAPE-ND.
Send this link via E-Mail
Help With This Screen