Free Hanging (In-Line) Barrel - Audio - Adapter Connectors, Interconnect Switchcraft Inc. Free Hanging (In-Line) 362A
CONN COUPLER 3COND METAL - 362A - Connectors, Interconnects
| Digi-Key Part Number | 362A-ND |
100 |
8.57000 |
Extended Price
857.00 |
| Manufacturer Part Number | 362A | |||
| Description | CONN COUPLER 3COND METAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 362A |
| Vendor | Switchcraft Inc. |
| Category | Connectors, Interconnects |
| Convert From (Adapter End) | Phone Jack, Stereo, 6.35mm (0.250", 1/4") |
| Convert To (Adapter End) | Phone Jack, Stereo, 6.35mm (0.250", 1/4") |
| Mounting Type | Free Hanging (In-Line) |
| Features | Headphone, Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
362A 362A |
362A Specification Sheet
CONN COUPLER 3COND METAL - 362A (362A-ND) - Connectors, Interconnects
Related parts Free Hanging (In-Line) Barrel - Audio - Adapter Connectors, Interconnect Switchcraft Inc. Free Hanging (In-Line) 362AFree Hanging (In-Line) Barrel - Audio - Adapter Connectors, Interconnect Switchcraft Inc. Free Hanging (In-Line) 362A
Order 'conn coupler 3cond metal - 362A' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 362A-ND.
Barrel - Audio - Adapter Connector Switchcraft Inc. Free Hanging (In-Line) Shielded 361A
Order 'conn coupler 2cond metal - 361A' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 361A-ND.
Barrel - Audio Connector Switchcraft Inc. Phone Plug Cable Clamp, Shielded 485NC
Order 'conn plug 3cond 1/4" phone metal - 485NC' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 485NC-ND.
Barrel - Audio Connector Switchcraft Inc. Phone Plug - 60
Order 'conn plug 3cond hd 1/4" phone - 60' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1064-ND.
Barrel - Audio Connector Switchcraft Inc. Phone Plug Cable Clamp 298
Order 'conn plug 3cond 1/4" lock-exten - 298' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 298-ND.
Barrel - Audio Connector Switchcraft Inc. Phone Jack Cover, Internal Switch RTTC34B04
Order 'conn jack 3cond r/a blue w/cover - RTTC34B04' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number RTTC34B04-ND.
Thermoplastic, Glass Filled Circular Connector Switchcraft Inc. Receptacle, Female Sockets - PD3FRA1
Order 'conn female 3cond rt ang pc/sld - PD3FRA1' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number PD3FRA1-ND.
Thermoplastic, Glass Filled Circular Connector Switchcraft Inc. Receptacle, Female Sockets - PD3FRA2
Order 'conn female 3cond rt ang pc/sld - PD3FRA2' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number PD3FRA2-ND.
Circular - Accessory Connector Switchcraft Inc. Handle(s) Strain Relief AAAHZ
Order 'conn handle aaa metal - AAAHZ' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number AAAHZ-ND.
Barrel - Audio - Adapter Connector Switchcraft Inc. Free Hanging (In-Line) Shielded 363X
Order 'conn coupler 2cond plug-plug - 363X' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 363X-ND.
Drawn Metal Circular Connector Switchcraft Inc. Receptacle, Female Sockets - 57GB3F
Order 'conn rcpt 3cont din sld pnl mnt - 57GB3F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 57GB3F-ND.
Drawn Metal Circular Connector Switchcraft Inc. Receptacle, Female Sockets - 57GB5F
Order 'conn rcpt 5cont din sld pnl mnt - 57GB5F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 57GB5F-ND.
Drawn Metal Circular Connector Switchcraft Inc. Receptacle, Female Sockets - 60GB4F
Order 'conn rcpt 4cont din sld pnl mnt - 60GB4F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 60GB4F-ND.
Drawn Metal Circular Connector Switchcraft Inc. Receptacle, Female Sockets - 61GB5F
Order 'conn rcpt 5cont din sld pnl mnt - 61GB5F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 61GB5F-ND.
Drawn Metal Circular Connector Switchcraft Inc. Receptacle, Female Sockets - 61GB6F
Order 'conn rcpt 6cont din sld pnl mnt - 61GB6F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 61GB6F-ND.
Options for Free Hanging (In-Line) Barrel - Audio - Adapter Connectors, Interconnect Switchcraft Inc. Free Hanging (In-Line) 362A
Send this link via E-Mail
Help With This Screen
