3M Glass Cloth Tape 361-3/4"X60YD-BULK
TAPE GLASS CLOTH 3/4" X 60YD - 361-3/4"X60YD-BULK
| Digi-Key Part Number | 361-3/4"X60YD-BULK-ND |
48 |
51.09000 |
Extended Price
2452.32 |
| Manufacturer Part Number | 361-3/4"X60YD-BULK | |||
| Description | TAPE GLASS CLOTH 3/4" X 60YD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 361-3/4"X60YD-BULK |
| Vendor | 3M |
| Category | Tapes, Adhesives |
| Tape Type | Glass Cloth |
| Adhesive | Silicone Thermosetting |
| Backing, Carrier | Glass Cloth |
| Color | White |
| Thickness | 0.0075" (7.5 mils, 0.191mm) |
| Usage | High Temperature Adhesion |
| Width | 0.75" (19.05mm) 3/4" |
| Length | 180' (55.0m) 60 yds |
| Temperature Range | -65 ~ 450°F (-54 ~ 232°C) |
| Packaging | Bulk |
| Thickness - Adhesive | 0.0021" (2.1 mils, 0.053mm) |
| Thickness - Backing, Carrier, Liner | 0.0054" (5.4 mils, 0.140mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
361 3 4"X60YD BULK 36134"X60YDBULK |
361-3/4"X60YD-BULK Specification Sheet
TAPE GLASS CLOTH 3/4" X 60YD - 361-3/4"X60YD-BULK (361-3/4"X60YD-BULK-ND)
Related parts 3M Glass Cloth Tape 361-3/4"X60YD-BULK3M Glass Cloth Tape 361-3/4"X60YD-BOX
Order 'tape glass cloth 3/4" x 60yd - 361-3/4"X60YD-BOX' online from Digi-Key. Manufactured by 3M. Digi-Key part number 361-3/4"X60YD-BOX-ND.
3M Glass Cloth Tape 361-3/4"X60YD-BULK
Order 'tape glass cloth 3/4" x 60yd - 361-3/4"X60YD-BULK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 361-3/4"X60YD-BULK-ND.
3M Electrical, Glass Cloth Tape 27-3/4"X60YD
Order 'tape glass cloth 3/4" x 60yd wht - 27-3/4"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 27-3/4"X60YD-ND.
3M Electrical Tape 79-WHITE-3/4"X60YD
Order 'tape glass cloth 3/4"x 60yd wht - 79-WHITE-3/4"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 79-WHITE-3/4"X60YD-ND.
3M Electrical, Glass Cloth Tape 27-3/4"X66'*
Order 'tape glass cloth 3/4" x 66' - 27-3/4"X66'*' online from Digi-Key. Manufactured by 3M. Digi-Key part number 27-3/4"X66'*-ND.
3M Electrical, Glass Cloth Tape 27-1/4"X60YD
Order 'tape glass cloth 1/4" x 60yd wht - 27-1/4"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 27-1/4"X60YD-ND.
3M Electrical, Glass Cloth Tape 27-3/8"X60YD
Order 'tape glass cloth 3/8" x 60yd wht - 27-3/8"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 27-3/8"X60YD-ND.
3M Electrical, Glass Cloth Tape 27-1/2"X60YD
Order 'tape glass cloth 1/2" x 60yd wht - 27-1/2"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 27-1/2"X60YD-ND.
3M Glass Cloth Tape 5151-3/4"X36YD
Order 'tape ptfe glass cloth 3/4"x 36yd - 5151-3/4"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 5151-3/4"X36YD-ND.
3M Glass Cloth Tape 5153-3/4"X36YD
Order 'tape ptfe glass cloth 3/4"x 36yd - 5153-3/4"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 5153-3/4"X36YD-ND.
3M Electrical Tape 79-WHITE-3/8"X60YD
Order 'tape glass cloth 3/8"x 60yd wht - 79-WHITE-3/8"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 79-WHITE-3/8"X60YD-ND.
3M Glass Cloth Tape 5151-3"X36YD
Order 'tape ptfe glass cloth 3"x 36yd - 5151-3"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 5151-3"X36YD-ND.
3M Glass Cloth Tape 5153-3"X36YD
Order 'tape ptfe glass cloth 3"x 36yd - 5153-3"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 5153-3"X36YD-ND.
3M Glass Cloth Tape 361-1"X60YD
Order 'tape glass cloth 1" x 60yds - 361-1"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5609-ND.
3M Glass Cloth Tape 361-2"X60YD
Order 'tape glass cloth 2" x 60yds - 361-2"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5610-ND.
Options for 3M Glass Cloth Tape 361-3/4"X60YD-BULK
Send this link via E-Mail
Help With This Screen
