CONN FMALE RCPT 8POS REAR PNL MT - T 3507 100 - Connectors
Die Cast, Nickel Plated Circular Connector Amphenol-Tuchel Electronics Receptacle, Female Sockets - T 3507 100
| Digi-Key Part Number | 361-1267-ND |
1 10 50 100 250 500 1000 2500 |
10.47000 9.55500 8.19000 7.28000 6.59752 6.14250 5.80125 5.57375 |
Extended Price
10.47 95.55 409.50 728.00 1649.38 3071.25 5801.25 13934.38 |
| Manufacturer Part Number | T 3507 100 | |||
| Description | CONN FMALE RCPT 8POS REAR PNL MT | |||
| Quantity Available | 297 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T 3507 100 |
| Vendor | Amphenol-Tuchel Electronics |
| Category | Connectors |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | DIN (270 Degree) |
| Mounting Type | Panel Mount |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 8 |
| Termination | Solder |
| Shell Material, Finish | Die Cast, Nickel Plated |
| Orientation | Keyed |
| Shell Size, Military | - |
| Ingress Protection | IP40 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T 3507 100 T 3507 100 361 1267 ND 3611267ND 361-1267 |
T 3507 100 Specification Sheet
CONN FMALE RCPT 8POS REAR PNL MT - T 3507 100 (361-1267-ND) - Connectors
Related parts Die Cast, Nickel Plated Circular Connector Amphenol-Tuchel Electronics Receptacle, Female Sockets - T 3507 100CONN FMALE RCPT 8POS REAR PNL MT - T 3507 100
Order 'conn fmale rcpt 8pos rear pnl mt - T 3507 100' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1267-ND.
CONN FMALE RCPT 8POS REAR PNL MT - T 3507 400
Order 'conn fmale rcpt 8pos rear pnl mt - T 3507 400' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1274-ND.
CONN FMALE RCPT 3POS REAR PNL MT - T 3263 100
Order 'conn fmale rcpt 3pos rear pnl mt - T 3263 100' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1260-ND.
CONN FMALE RCPT 4POS REAR PNL MT - T 3303 100
Order 'conn fmale rcpt 4pos rear pnl mt - T 3303 100' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1261-ND.
CONN FMALE RCPT 5POS REAR PNL MT - T 3363 100
Order 'conn fmale rcpt 5pos rear pnl mt - T 3363 100' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1262-ND.
CONN FMALE RCPT 5POS REAR PNL MT - T 3359 100
Order 'conn fmale rcpt 5pos rear pnl mt - T 3359 100' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1263-ND.
CONN FMALE RCPT 6POS REAR PNL MT - T 3403 100
Order 'conn fmale rcpt 6pos rear pnl mt - T 3403 100' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1264-ND.
CONN FMALE RCPT 7POS REAR PNL MT - T 3478 100
Order 'conn fmale rcpt 7pos rear pnl mt - T 3478 100' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1265-ND.
CONN FMALE RCPT 7POS REAR PNL MT - T 3487 100
Order 'conn fmale rcpt 7pos rear pnl mt - T 3487 100' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1266-ND.
CONN FMALE RCPT 12PS REAR PNL MT - T 3638 100
Order 'conn fmale rcpt 12ps rear pnl mt - T 3638 100' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1268-ND.
CONN FMALE RCPT 14PS REAR PNL MT - T 3653 100
Order 'conn fmale rcpt 14ps rear pnl mt - T 3653 100' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1269-ND.
CONN FMALE RCPT 8PS FRONT PNL MT - T 3507 009
Order 'conn fmale rcpt 8ps front pnl mt - T 3507 009' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1257-ND.
CONN FMALE RCPT 4POS REAR PNL MT - T 3303 400
Order 'conn fmale rcpt 4pos rear pnl mt - T 3303 400' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1270-ND.
CONN FMALE RCPT 5POS REAR PNL MT - T 3363 400
Order 'conn fmale rcpt 5pos rear pnl mt - T 3363 400' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1271-ND.
CONN FMALE RCPT 6POS REAR PNL MT - T 3403 400
Order 'conn fmale rcpt 6pos rear pnl mt - T 3403 400' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1272-ND.
Options for Die Cast, Nickel Plated Circular Connector Amphenol-Tuchel Electronics Receptacle, Female Sockets - T 3507 100
Send this link via E-Mail
Help With This Screen
