CONN 6POS PANEL POWER KIT - C146 10E006 942 1 - Connectors
| Digi-Key Part Number | 361-1151-ND |
1 10 50 100 1000 |
25.49000 24.63600 22.93660 22.08700 20.38800 |
Extended Price
25.49 246.36 1146.83 2208.70 20388.00 |
| Manufacturer Part Number | C146 10E006 942 1 | |||
| Description | CONN 6POS PANEL POWER KIT | |||
| Quantity Available | 50 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C146 10E006 942 1 |
| Vendor | Amphenol-Tuchel Electronics |
| Category | Connectors |
| Contents | Female Insert, Housing |
| Number of Positions | 6 |
| Termination Style | Screw |
| Style | Bottom Entry |
| Size | - |
| Thread Size | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C146 10E006 942 1 C146 10E006 942 1 361 1151 ND 3611151ND 361-1151 |
C146 10E006 942 1 Specification Sheet
CONN 6POS PANEL POWER KIT - C146 10E006 942 1 (361-1151-ND) - Connectors
Related parts Connectors :CONN 6POS PANEL POWER KIT - C146 10E006 942 1
Order 'conn 6pos panel power kit - C146 10E006 942 1' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1151-ND.
CONN 6POS PANEL POWER KIT - C146 10E006 940 1
Order 'conn 6pos panel power kit - C146 10E006 940 1' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1150-ND.
CONN 10POS PANEL POWER KIT - C146 10E010 942 1
Order 'conn 10pos panel power kit - C146 10E010 942 1' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1157-ND.
CONN 16POS PANEL POWER KIT - C146 10E016 942 1
Order 'conn 16pos panel power kit - C146 10E016 942 1' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1163-ND.
CONN 24POS PANEL POWER KIT - C146 10E024 942 1
Order 'conn 24pos panel power kit - C146 10E024 942 1' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1167-ND.
CONN 10POS PANEL POWER KIT - C146 10E010 941 1
Order 'conn 10pos panel power kit - C146 10E010 941 1' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1156-ND.
CONN 16POS PANEL POWER KIT - C146 10E016 941 1
Order 'conn 16pos panel power kit - C146 10E016 941 1' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1162-ND.
CONN 24POS PANEL POWER KIT - C146 10E024 941 1
Order 'conn 24pos panel power kit - C146 10E024 941 1' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1166-ND.
CONN 24POS PANEL POWER KIT - C146 10E024 940 1
Order 'conn 24pos panel power kit - C146 10E024 940 1' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1176-ND.
CONN 6POS CABLE SIDE POWER KIT - C146 10E006 943 1
Order 'conn 6pos cable side power kit - C146 10E006 943 1' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1152-ND.
CONN 6POS CABLE TOP POWER KIT - C146 10E006 944 1
Order 'conn 6pos cable top power kit - C146 10E006 944 1' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1154-ND.
CONN 6POS CABLE SIDE POWER KIT - C146 10E006 945 8
Order 'conn 6pos cable side power kit - C146 10E006 945 8' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1153-ND.
CONN 6POS CABLE TOP POWER KIT - C146 10E006 946 8
Order 'conn 6pos cable top power kit - C146 10E006 946 8' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1155-ND.
CONN 10POS CABLE SIDE POWER KIT - C146 10E010 943 1
Order 'conn 10pos cable side power kit - C146 10E010 943 1' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1158-ND.
CONN 10POS CABLE SIDE POWER KIT - C146 10E010 946 1
Order 'conn 10pos cable side power kit - C146 10E010 946 1' online from Digi-Key. Manufactured by Amphenol-Tuchel Electronics. Digi-Key part number 361-1159-ND.
Send this link via E-Mail
Help With This Screen