FUSE 35A 240V BRITISH - 35LET - Circuit Protection
Fuse Circuit Protection 35A 240V Cooper/Bussmann Fast Acting, Short Time Lag 35LET
| Digi-Key Part Number | 35LET-ND |
10 |
42.17500 |
Extended Price
421.75 |
| Manufacturer Part Number | 35LET | |||
| Description | FUSE 35A 240V BRITISH | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 35LET |
| Vendor | Cooper/Bussmann |
| Category | Circuit Protection |
| Current | 35A |
| Voltage - Rated | 240V |
| Package / Case | Bolt Mount |
| Fuse Type | Fast Acting, Short Time Lag |
| Mounting Type | Bolt Mount |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
35LET 35LET |
35LET Specification Sheet
FUSE 35A 240V BRITISH - 35LET (35LET-ND) - Circuit Protection
Related parts Fuse Circuit Protection 35A 240V Cooper/Bussmann Fast Acting, Short Time Lag 35LETFUSE 35A 240V BRITISH - 35LET
Order 'fuse 35a 240v british - 35LET' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 35LET-ND.
FUSE 125A 240V BRITISH - 125LET
Order 'fuse 125a 240v british - 125LET' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 125LET-ND.
FUSE 160A 240V BRITISH - 160LET
Order 'fuse 160a 240v british - 160LET' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 160LET-ND.
FUSE 16A 240V BRITISH - 16LCT
Order 'fuse 16a 240v british - 16LCT' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 16LCT-ND.
FUSE 200A 240V BRITISH - 200LMT
Order 'fuse 200a 240v british - 200LMT' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 200LMT-ND.
FUSE 25A 240V BRITISH - 25LET
Order 'fuse 25a 240v british - 25LET' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 25LET-ND.
FUSE 355A 240V BRITISH - 355LMT
Order 'fuse 355a 240v british - 355LMT' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 355LMT-ND.
FUSE 35A 690V BRITISH - 35FE
Order 'fuse 35a 690v british - 35FE' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 35FE-ND.
FUSE 50A 240V BRITISH - 50LET
Order 'fuse 50a 240v british - 50LET' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 50LET-ND.
FUSE 80A 240V BRITISH - 80LET
Order 'fuse 80a 240v british - 80LET' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 80LET-ND.
FUSE 180A 240V BRITISH - 180LET
Order 'fuse 180a 240v british - 180LET' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 180LET-ND.
FUSE 20A 240V BRITISH - 20LCT
Order 'fuse 20a 240v british - 20LCT' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 20LCT-ND.
FUSE 250A 240V BRITISH - 250LMT
Order 'fuse 250a 240v british - 250LMT' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 250LMT-ND.
FUSE 315A 240V BRITISH - 315LMT
Order 'fuse 315a 240v british - 315LMT' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 315LMT-ND.
FUSE 32A 240V BRITISH - 32LET
Order 'fuse 32a 240v british - 32LET' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 32LET-ND.
Options for Fuse Circuit Protection 35A 240V Cooper/Bussmann Fast Acting, Short Time Lag 35LET
Send this link via E-Mail
Help With This Screen
