Barrel - Audio Connector Switchcraft Inc. Phone Plug Cable Clamp 35HDBAU
CONN PLUG STEREO 3.5MM HD - 35HDBAU - Connectors
| Digi-Key Part Number | 35HDBAU-ND |
100 |
4.30850 |
Extended Price
430.85 |
| Manufacturer Part Number | 35HDBAU | |||
| Description | CONN PLUG STEREO 3.5MM HD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Barrel - Audio Connector Switchcraft Inc. Phone Plug Cable Clamp 35HDBAU
| Technical/Catalog Information | 35HDBAU |
| Vendor | Switchcraft Inc. |
| Category | Connectors |
| Connector Type | Phone Plug |
| Gender | Male |
| Plug/Mating Plug Diameter | 3.50mm (1/8", Mini Plug) |
| Signal Lines | Stereo |
| Number of Positions/Contacts | 3 Conductors, 3 Contacts |
| Mounting Type | Free Hanging (In-Line) |
| Features | Cable Clamp |
| Color | Black |
| Termination | Solder |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
35HDBAU 35HDBAU |
35HDBAU Specification Sheet
CONN PLUG STEREO 3.5MM HD - 35HDBAU (35HDBAU-ND) - Connectors
Related parts Barrel - Audio Connector Switchcraft Inc. Phone Plug Cable Clamp 35HDBAUBarrel - Audio Connector Switchcraft Inc. Phone Plug Cable Clamp 35HDBAU
Order 'conn plug stereo 3.5mm hd - 35HDBAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 35HDBAU-ND.
Barrel - Audio Connector Switchcraft Inc. Phone Plug Cable Clamp 35HDBAUS
Order 'conn plug stereo 3.5mm hd - 35HDBAUS' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 35HDBAUS-ND.
Barrel - Audio Connector Switchcraft Inc. Phone Plug Cable Clamp 35HDBAUSPKG
Order 'conn plug stereo 3.5mm hd - 35HDBAUSPKG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 35HDBAUSPKG-ND.
Barrel - Audio Connector Switchcraft Inc. Phone Plug Cable Clamp 35HDBN
Order 'conn plug stereo 3.5mm hd - 35HDBN' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 35HDBN-ND.
Barrel - Audio Connector Switchcraft Inc. Phone Plug Cable Clamp 35HDBNS
Order 'conn plug stereo 3.5mm hd - 35HDBNS' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 35HDBNS-ND.
Barrel - Audio Connector Switchcraft Inc. Phone Plug Cable Clamp 35HDNAU
Order 'conn plug stereo 3.5mm hd - 35HDNAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 35HDNAU-ND.
Barrel - Audio Connector Switchcraft Inc. Phone Plug Cable Clamp 35HDNAUS
Order 'conn plug stereo 3.5mm hd - 35HDNAUS' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 35HDNAUS-ND.
Barrel - Audio Connector Switchcraft Inc. Phone Plug Cable Clamp 35HDNN
Order 'conn plug stereo 3.5mm hd - 35HDNN' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 35HDNN-ND.
Barrel - Audio Connector Switchcraft Inc. Phone Plug Cable Clamp 35HDNNPKG
Order 'conn plug stereo 3.5mm hd - 35HDNNPKG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 35HDNNPKG-ND.
Barrel - Audio Connector Switchcraft Inc. Phone Plug Cable Clamp 35HDNNS
Order 'conn plug stereo 3.5mm hd - 35HDNNS' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 35HDNNS-ND.
Barrel - Audio Connector Switchcraft Inc. Phone Plug Cable Clamp 35HDNNSPKG
Order 'conn plug stereo 3.5mm hd - 35HDNNSPKG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 35HDNNSPKG-ND.
Barrel - Audio Connector Switchcraft Inc. Phone Plug Cable Clamp 35HDRAAU
Order 'conn plug stereo 3.5mm hd r/a - 35HDRAAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 35HDRAAU-ND.
Barrel - Audio Connector Switchcraft Inc. Phone Plug Cable Clamp 35HDRABAU
Order 'conn plug stereo 3.5mm hd r/a - 35HDRABAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 35HDRABAU-ND.
Barrel - Audio Connector Switchcraft Inc. Phone Plug Cable Clamp 35HDRABAUS
Order 'conn plug stereo 3.5mm hd r/a - 35HDRABAUS' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 35HDRABAUS-ND.
Barrel - Audio Connector Switchcraft Inc. Phone Plug Cable Clamp 35HDRANAU
Order 'conn plug stereo 3.5mm hd r/a - 35HDRANAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 35HDRANAU-ND.
Options for Barrel - Audio Connector Switchcraft Inc. Phone Plug Cable Clamp 35HDBAU
Send this link via E-Mail
Help With This Screen
