FUSE 35A 690V BRITISH - 35FE - Circuit Protection
Fuse Circuit Protection 35A 690V Cooper/Bussmann - 35FE
| Digi-Key Part Number | 35FE-ND |
10 |
44.85300 |
Extended Price
448.53 |
| Manufacturer Part Number | 35FE | |||
| Description | FUSE 35A 690V BRITISH | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 35FE |
| Vendor | Cooper/Bussmann |
| Category | Circuit Protection |
| Current | 35A |
| Voltage - Rated | 690V |
| Package / Case | Bolt Mount |
| Fuse Type | - |
| Mounting Type | Bolt Mount |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
35FE 35FE |
35FE Specification Sheet
FUSE 35A 690V BRITISH - 35FE (35FE-ND) - Circuit Protection
Related parts Fuse Circuit Protection 35A 690V Cooper/Bussmann - 35FEFUSE 35A 690V BRITISH - 35FE
Order 'fuse 35a 690v british - 35FE' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 35FE-ND.
FUSE 35A 690V BS88 - 35ET
Order 'fuse 35a 690v bs88 - 35ET' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 35ET-ND.
FUSE 100A 690V BRITISH - 100FEE
Order 'fuse 100a 690v british - 100FEE' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 100FEE-ND.
FUSE 120A 690V BRITISH - 120FEE
Order 'fuse 120a 690v british - 120FEE' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 120FEE-ND.
FUSE 25A 690V BRITISH - 25ET
Order 'fuse 25a 690v british - 25ET' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 25ET-ND.
FUSE 315A 690V BRITISH - 315FM
Order 'fuse 315a 690v british - 315FM' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 315FM-ND.
FUSE 32A 690V BRITISH - 32ET
Order 'fuse 32a 690v british - 32ET' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 32ET-ND.
FUSE 35A 240V BRITISH - 35LET
Order 'fuse 35a 240v british - 35LET' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 35LET-ND.
FUSE 40A 690V BRITISH - 40FE
Order 'fuse 40a 690v british - 40FE' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 40FE-ND.
FUSE 63A 690V BRITISH - 63FE
Order 'fuse 63a 690v british - 63FE' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 63FE-ND.
FUSE 90A 690V BRITISH - 90EET
Order 'fuse 90a 690v british - 90EET' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 90EET-ND.
FUSE 180A 690V BRITISH - 180FEE
Order 'fuse 180a 690v british - 180FEE' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 180FEE-ND.
FUSE 180A 690V BRITISH - 180FM
Order 'fuse 180a 690v british - 180FM' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 180FM-ND.
FUSE 180A 690V BRITISH - 180MMT
Order 'fuse 180a 690v british - 180MMT' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 180MMT-ND.
FUSE 180A 690V BRITISH - 180MT
Order 'fuse 180a 690v british - 180MT' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 180MT-ND.
Options for Fuse Circuit Protection 35A 690V Cooper/Bussmann - 35FE
Send this link via E-Mail
Help With This Screen
