Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SWITCH TOGGLE 15A DPDT .25QC - 3547031N002 - Switches

Digi-Key Part Number 3547031N002-ND
Price Break
10
Unit Price
72.31800
Extended Price
723.18
Manufacturer Part Number3547031N002
DescriptionSWITCH TOGGLE 15A DPDT .25QC
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information3547031N002
VendorAPEM Components
CategorySwitches
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3547031N002
3547031N002

3547031N002 Specification Sheet

Image of SWITCH TOGGLE 15A DPDT .25QC - 3547031N002

SWITCH TOGGLE 15A DPDT .25QC - 3547031N002 (3547031N002-ND) - Switches

Related parts Switches :
SWITCH TOGGLE 15A DPDT .25QC - 3547031N002
 Order 'switch toggle 15a dpdt .25qc - 3547031N002' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 3547031N002-ND.
SWITCH TOGGLE 15A SPST .25QC - 3533003N000
 Order 'switch toggle 15a spst .25qc - 3533003N000' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 3533003N000-ND.
SWITCH TOGGLE 15A SPST .25QC - 3533003N012
 Order 'switch toggle 15a spst .25qc - 3533003N012' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 3533003N012-ND.
SWITCH TOGGLE 15A DPST .25QC - 3541031N010
 Order 'switch toggle 15a dpst .25qc - 3541031N010' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 3541031N010-ND.
SWITCH TOGGLE 15A DP3T .25QC - 3544133G000
 Order 'switch toggle 15a dp3t .25qc - 3544133G000' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 3544133G000-ND.
SWITCH TOGGLE 15A DPDT SCREW - 3545001B010
 Order 'switch toggle 15a dpdt screw - 3545001B010' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 3545001B010-ND.
SWITCH TOGGLE 15A DPDT SCREW - 3545001N000
 Order 'switch toggle 15a dpdt screw - 3545001N000' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 3545001N000-ND.
SWITCH TOGGLE 20A DPDT .25QC - 3546033G000
 Order 'switch toggle 20a dpdt .25qc - 3546033G000' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 3546033G000-ND.
SWITCH TOGGLE 15A DPDT SCREW - 3547001B010
 Order 'switch toggle 15a dpdt screw - 3547001B010' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 3547001B010-ND.
SWITCH TOGGLE 15A DPDT SCREW - 3547001N000
 Order 'switch toggle 15a dpdt screw - 3547001N000' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 3547001N000-ND.
SWITCH TOGGLE 15A DPDT SCREW - 3547001N002
 Order 'switch toggle 15a dpdt screw - 3547001N002' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 3547001N002-ND.
SWITCH TOGGLE 15A DPDT SLD LUG - 3547021N000
 Order 'switch toggle 15a dpdt sld lug - 3547021N000' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 3547021N000-ND.
SWITCH TOGGLE 15A DPDT SLD LUG - 3547022G000
 Order 'switch toggle 15a dpdt sld lug - 3547022G000' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 3547022G000-ND.
SWITCH TOGGLE 15A DPDT SCREW - 3548001N000
 Order 'switch toggle 15a dpdt screw - 3548001N000' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 3548001N000-ND.
SWITCH TOGGLE 15A DPDT SCREW - 3548001N010
 Order 'switch toggle 15a dpdt screw - 3548001N010' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 3548001N010-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SWITCH TOGGLE 15A DP3T SCREW - 3544301N000 Next: SWITCH TOGGLE 15A DPDT SCREW - 3545001B010