LIGHT PIP SGL LEVEL 2ARRAY - 515-1118F
| Digi-Key Part Number | 350-2189-ND |
1 25 100 250 500 |
1.24000 .96240 .82500 .77000 .68750 |
Extended Price
1.24 24.06 82.50 192.50 343.75 |
| Manufacturer Part Number | 515-1118F | |||
| Description | LIGHT PIP SGL LEVEL 2ARRAY | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 515-1118F |
| Vendor | Dialight |
| Category | Optoelectronics |
| Color | - |
| Mounting Type | Press Fit |
| Lens Style/Size | Round, 2mm |
| Configuration | 2 wide |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
515 1118F 5151118F 350 2189 ND 3502189ND 350-2189 |
515-1118F Specification Sheet
LIGHT PIP SGL LEVEL 2ARRAY - 515-1118F (350-2189-ND)
Related parts :LIGHT PIP SGL LEVEL 2ARRAY - 515-1118F
Order 'light pip sgl level 2array - 515-1118F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2189-ND.
LIGHT PIP SGL LEVEL 3 ELEMENT - 515-1120F
Order 'light pip sgl level 3 element - 515-1120F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2190-ND.
LIGHT PIPE SGL LEVEL 3ARRAY - 515-1069F
Order 'light pipe sgl level 3array - 515-1069F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2182-ND.
LIGHT PIPE SGL LEVEL RT ANGLE - 515-1000F
Order 'light pipe sgl level rt angle - 515-1000F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2161-ND.
LIGHT PIPE 3.5MM SGL LVL 4ARRAY - 515-1020F
Order 'light pipe 3.5mm sgl lvl 4array - 515-1020F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2166-ND.
LIGHT PIPE QUAD LEVEL - 515-1023F
Order 'light pipe quad level - 515-1023F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2168-ND.
LIGHT PIPE SGL ELEMENT - 515-1049F
Order 'light pipe sgl element - 515-1049F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2175-ND.
LIGHT PIPE 2MM RND 2ARRAY RJ45 - 515-1090-801F
Order 'light pipe 2mm rnd 2array rj45 - 515-1090-801F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2184-ND.
LIGHT PIPE 2MM RND 2ARRAY RJ45 - 515-1090F
Order 'light pipe 2mm rnd 2array rj45 - 515-1090F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2185-ND.
LIGHT PIPE SINGLE LEVEL - 515-1110F
Order 'light pipe single level - 515-1110F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2188-ND.
LIGHT PIPE 2WIDE 3MM ROUND - 515-1071
Order 'light pipe 2wide 3mm round - 515-1071' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1000-ND.
LIGHT PIPE 2WIE 3MM ROUND - 515-1071F
Order 'light pipe 2wie 3mm round - 515-1071F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1590-ND.
LIGHT PIPE 3WIDE 3X5.5MM RECTANG - 515-1000
Order 'light pipe 3wide 3x5.5mm rectang - 515-1000' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 515-1000-ND.
LIGHT PIPE 4HI 3MM SQUARE - 515-1023
Order 'light pipe 4hi 3mm square - 515-1023' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 515-1023-ND.
OPTICAL LIGHT PIPE 4 ARRAY PANEL - 515-1040
Order 'optical light pipe 4 array panel - 515-1040' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 515-1040-ND.
Send this link via E-Mail
Help With This Screen
