LED Lamp Replacements Yellow 28V Dialight 586-2403-205F
BASED LED T3 1/4 AMB 28V NONPOL - 586-2403-205F
| Digi-Key Part Number | 350-2154-ND |
1 25 100 250 500 1000 5000 10000 |
4.95000 3.85360 3.11950 2.61488 2.56900 2.33963 2.24788 2.20200 |
Extended Price
4.95 96.34 311.95 653.72 1284.50 2339.63 11239.40 22020.00 |
| Manufacturer Part Number | 586-2403-205F | |||
| Description | BASED LED T3 1/4 AMB 28V NONPOL | |||
| Quantity Available | 54 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 586-2403-205F |
| Vendor | Dialight |
| Category | Optoelectronics |
| Color | Yellow |
| Wavelength | 592nm |
| Size / Dimension | T - 3 1/4 |
| Millicandela Rating | 637mcd |
| Configuration | Single |
| Voltage - Forward (Vf) Typ | 28V |
| Applications | - |
| Can Replace Lamps | Multiple Bayonet Base Lamps |
| Base Type | Minature Bayonet (BA9S) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
586 2403 205F 5862403205F 350 2154 ND 3502154ND 350-2154 |
586-2403-205F Specification Sheet
BASED LED T3 1/4 AMB 28V NONPOL - 586-2403-205F (350-2154-ND)
Related parts LED Lamp Replacements Yellow 28V Dialight 586-2403-205FLED Lamp Replacements Yellow 28V Dialight 586-2403-205F
Order 'based led t3 1/4 amb 28v nonpol - 586-2403-205F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2154-ND.
LED Lamp Replacements Red 28V Dialight 586-2401-205F
Order 'based led t3 1/4 red 28v nonpol - 586-2401-205F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2148-ND.
LED Lamp Replacements Green 28V Dialight 586-2402-205F
Order 'based led t3 1/4 grn 28v nonpol - 586-2402-205F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2151-ND.
LED Lamp Replacements Blue 28V Dialight 586-2405-205F
Order 'based led t3 1/4 blu 28v nonpol - 586-2405-205F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2157-ND.
LED Lamp Replacements White 28V Dialight 586-2406-205F
Order 'based led t3 1/4 wht 28v nonpol - 586-2406-205F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2160-ND.
LED Lamp Replacements Yellow 6V Dialight 586-2403-201F
Order 'based led t3 1/4 amb 6v nonpol - 586-2403-201F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2152-ND.
LED Lamp Replacements Yellow 14V Dialight 586-2403-203F
Order 'based led t3 1/4 amb 14v nonpol - 586-2403-203F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2153-ND.
LED Lamp Replacements Red 6V Dialight 586-2401-201F
Order 'based led t3 1/4 red 6v nonpol - 586-2401-201F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2146-ND.
LED Lamp Replacements Red 14V Dialight 586-2401-203F
Order 'based led t3 1/4 red 14v nonpol - 586-2401-203F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2147-ND.
LED Lamp Replacements Green 6V Dialight 586-2402-201F
Order 'based led t3 1/4 grn 6v nonpol - 586-2402-201F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2149-ND.
LED Lamp Replacements Green 14V Dialight 586-2402-203F
Order 'based led t3 1/4 grn 14v nonpol - 586-2402-203F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2150-ND.
LED Lamp Replacements Blue 6V Dialight 586-2405-201F
Order 'based led t3 1/4 blu 6v nonpol - 586-2405-201F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2155-ND.
LED Lamp Replacements Blue 14V Dialight 586-2405-203F
Order 'based led t3 1/4 blu 14v nonpol - 586-2405-203F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2156-ND.
LED Lamp Replacements White 6V Dialight 586-2406-201F
Order 'based led t3 1/4 wht 6v nonpol - 586-2406-201F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2158-ND.
LED Lamp Replacements White 14V Dialight 586-2406-203F
Order 'based led t3 1/4 wht 14v nonpol - 586-2406-203F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2159-ND.
Options for LED Lamp Replacements Yellow 28V Dialight 586-2403-205F
Send this link via E-Mail
Help With This Screen
