BASED LED T1 3/4 MIDG BLU 14V P - 586-1105-103F - Optoelectronics
| Digi-Key Part Number | 350-2142-ND |
1 25 100 250 500 1000 5000 10000 |
6.57000 5.10720 4.13440 3.46560 3.40480 3.10080 2.97920 2.91840 |
Extended Price
6.57 127.68 413.44 866.40 1702.40 3100.80 14896.00 29184.00 |
| Manufacturer Part Number | 586-1105-103F | |||
| Description | BASED LED T1 3/4 MIDG BLU 14V P | |||
| Quantity Available | 51 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 586-1105-103F |
| Vendor | Dialight |
| Category | Optoelectronics |
| Color | Blue |
| Wavelength | 467nm |
| Size / Dimension | T - 1 3/4 |
| Millicandela Rating | 210mcd |
| Configuration | Single |
| Voltage - Forward (Vf) Typ | 14V |
| Applications | - |
| Can Replace Lamps | Multiple Midget Flange Base Lamps |
| Base Type | Midget Flange |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
586 1105 103F 5861105103F 350 2142 ND 3502142ND 350-2142 |
586-1105-103F Specification Sheet
BASED LED T1 3/4 MIDG BLU 14V P - 586-1105-103F (350-2142-ND) - Optoelectronics
Related parts Optoelectronics :BASED LED T1 3/4 MIDG BLU 14V P - 586-1105-103F
Order 'based led t1 3/4 midg blu 14v p - 586-1105-103F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2142-ND.
BASED LED T1 3/4 MIDG RED 14V P - 586-1101-103F
Order 'based led t1 3/4 midg red 14v p - 586-1101-103F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2136-ND.
BASED LED T1 3/4 MIDG GRN 14V P - 586-1102-103F
Order 'based led t1 3/4 midg grn 14v p - 586-1102-103F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2138-ND.
BASED LED T1 3/4 MIDG YLW 14V P - 586-1103-103F
Order 'based led t1 3/4 midg ylw 14v p - 586-1103-103F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2140-ND.
BASED LED T1 3/4 MIDG WHT 14V P - 586-1106-103F
Order 'based led t1 3/4 midg wht 14v p - 586-1106-103F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2144-ND.
BASED LED T1 3/4 MIDG BLU 28V P - 586-1105-105F
Order 'based led t1 3/4 midg blu 28v p - 586-1105-105F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2143-ND.
BASED LED T1 3/4 MIDG RED 28V P - 586-1101-105F
Order 'based led t1 3/4 midg red 28v p - 586-1101-105F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2137-ND.
BASED LED T1 3/4 MIDG GRN 28V P - 586-1102-105F
Order 'based led t1 3/4 midg grn 28v p - 586-1102-105F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2139-ND.
BASED LED T1 3/4 MIDG YLW 28V P - 586-1103-105F
Order 'based led t1 3/4 midg ylw 28v p - 586-1103-105F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2141-ND.
BASED LED T1 3/4 MIDG WHT 28V P - 586-1106-105F
Order 'based led t1 3/4 midg wht 28v p - 586-1106-105F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2145-ND.
BASED LED T3 1/4 BLU 14V NONPOL - 586-2405-203F
Order 'based led t3 1/4 blu 14v nonpol - 586-2405-203F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2156-ND.
BASED LED T3 1/4 RED 14V NONPOL - 586-2401-203F
Order 'based led t3 1/4 red 14v nonpol - 586-2401-203F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2147-ND.
BASED LED T3 1/4 GRN 14V NONPOL - 586-2402-203F
Order 'based led t3 1/4 grn 14v nonpol - 586-2402-203F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2150-ND.
BASED LED T3 1/4 AMB 14V NONPOL - 586-2403-203F
Order 'based led t3 1/4 amb 14v nonpol - 586-2403-203F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2153-ND.
BASED LED T3 1/4 WHT 14V NONPOL - 586-2406-203F
Order 'based led t3 1/4 wht 14v nonpol - 586-2406-203F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2159-ND.
Send this link via E-Mail
Help With This Screen
