BASED LED T1 3/4 MIDG RED 28V P - 586-1101-105F - Optoelectronics
| Digi-Key Part Number | 350-2137-ND |
1 25 100 250 500 1000 5000 10000 |
3.82000 2.97360 2.40720 2.01780 1.98240 1.80540 1.73460 1.69920 |
Extended Price
3.82 74.34 240.72 504.45 991.20 1805.40 8673.00 16992.00 |
| Manufacturer Part Number | 586-1101-105F | |||
| Description | BASED LED T1 3/4 MIDG RED 28V P | |||
| Quantity Available | 48 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 586-1101-105F |
| Vendor | Dialight |
| Category | Optoelectronics |
| Color | Red |
| Wavelength | 639nm |
| Size / Dimension | T - 1 3/4 |
| Millicandela Rating | 775mcd |
| Configuration | Single |
| Voltage - Forward (Vf) Typ | 28V |
| Applications | - |
| Can Replace Lamps | Multiple Midget Flange Base Lamps |
| Base Type | Midget Flange |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
586 1101 105F 5861101105F 350 2137 ND 3502137ND 350-2137 |
586-1101-105F Specification Sheet
BASED LED T1 3/4 MIDG RED 28V P - 586-1101-105F (350-2137-ND) - Optoelectronics
Related parts Optoelectronics :BASED LED T1 3/4 MIDG RED 28V P - 586-1101-105F
Order 'based led t1 3/4 midg red 28v p - 586-1101-105F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2137-ND.
BASED LED T1 3/4 MIDG GRN 28V P - 586-1102-105F
Order 'based led t1 3/4 midg grn 28v p - 586-1102-105F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2139-ND.
BASED LED T1 3/4 MIDG YLW 28V P - 586-1103-105F
Order 'based led t1 3/4 midg ylw 28v p - 586-1103-105F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2141-ND.
BASED LED T1 3/4 MIDG BLU 28V P - 586-1105-105F
Order 'based led t1 3/4 midg blu 28v p - 586-1105-105F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2143-ND.
BASED LED T1 3/4 MIDG WHT 28V P - 586-1106-105F
Order 'based led t1 3/4 midg wht 28v p - 586-1106-105F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2145-ND.
BASED LED T1 3/4 MIDG RED 14V P - 586-1101-103F
Order 'based led t1 3/4 midg red 14v p - 586-1101-103F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2136-ND.
BASED LED T1 3/4 MIDG GRN 14V P - 586-1102-103F
Order 'based led t1 3/4 midg grn 14v p - 586-1102-103F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2138-ND.
BASED LED T1 3/4 MIDG YLW 14V P - 586-1103-103F
Order 'based led t1 3/4 midg ylw 14v p - 586-1103-103F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2140-ND.
BASED LED T1 3/4 MIDG BLU 14V P - 586-1105-103F
Order 'based led t1 3/4 midg blu 14v p - 586-1105-103F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2142-ND.
BASED LED T1 3/4 MIDG WHT 14V P - 586-1106-103F
Order 'based led t1 3/4 midg wht 14v p - 586-1106-103F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2144-ND.
LED T1 3/4 MIDGET GROOVE 28V GRN - 0925.0111
Order 'led t1 3/4 midget groove 28v grn - 0925.0111' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 0925.0111-ND.
LED T1-3/4 5V RED DIFF W/INT RES - LTL-4203-R1
Order 'led t1-3/4 5v red diff w/int res - LTL-4203-R1' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1047-ND.
LED T1-3/4 12V RED DIF W/INT RES - LTL-4203-R2
Order 'led t1-3/4 12v red dif w/int res - LTL-4203-R2' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1048-ND.
LED WEDGE BASED T1-3/4 28V RED - 1511A45UR3
Order 'led wedge based t1-3/4 28v red - 1511A45UR3' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L1051-ND.
LED MIDGET GROOVE T1-3/4 28V RED - 1512145UR3
Order 'led midget groove t1-3/4 28v red - 1512145UR3' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L1033-ND.
Send this link via E-Mail
Help With This Screen
