IND SNAP-IN PANEL MNT 650NM RED - 558-0101-007F - Optoelectronics
| Digi-Key Part Number | 350-2117-ND |
1 25 100 250 500 1000 5000 10000 |
1.73000 1.33760 1.06400 .88160 .86640 .79040 .74480 .72960 |
Extended Price
1.73 33.44 106.40 220.40 433.20 790.40 3724.00 7296.00 |
| Manufacturer Part Number | 558-0101-007F | |||
| Description | IND SNAP-IN PANEL MNT 650NM RED | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 558-0101-007F |
| Vendor | Dialight |
| Category | Optoelectronics |
| Shape | Round |
| Panel Cutout Dimensions | 3.94mm (Round) |
| Voltage | 2V |
| Lens Color | Red |
| Type | LED |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
558 0101 007F 5580101007F 350 2117 ND 3502117ND 350-2117 |
558-0101-007F Specification Sheet
IND SNAP-IN PANEL MNT 650NM RED - 558-0101-007F (350-2117-ND) - Optoelectronics
Related parts Optoelectronics :IND SNAP-IN PANEL MNT 650NM RED - 558-0101-007F
Order 'ind snap-in panel mnt 650nm red - 558-0101-007F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2117-ND.
IND SNAP-IN PANEL MNT 635NM RED - 558-0102-007F
Order 'ind snap-in panel mnt 635nm red - 558-0102-007F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2118-ND.
IND SNAP-IN PANEL MNT 563NM GRN - 558-0201-007F
Order 'ind snap-in panel mnt 563nm grn - 558-0201-007F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2119-ND.
IND SNAP-IN PANEL MNT 565NM GRN - 558-0202-007F
Order 'ind snap-in panel mnt 565nm grn - 558-0202-007F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2120-ND.
IND SNAP-IN PANEL MNT 585NM YLW - 558-0301-007F
Order 'ind snap-in panel mnt 585nm ylw - 558-0301-007F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2121-ND.
IND SNAP-IN PANEL MNT 585NM YLW - 558-0302-007F
Order 'ind snap-in panel mnt 585nm ylw - 558-0302-007F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2122-ND.
IND SNAP-IN PANEL MNT YLW/GREEN - 558-3201-007F
Order 'ind snap-in panel mnt ylw/green - 558-3201-007F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2124-ND.
LED SNAP-IN PANEL MNT 5V RED - 559-0102-007F
Order 'led snap-in panel mnt 5v red - 559-0102-007F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2125-ND.
IND SNAP-IN PANEL MNT RED/GREEN - 558-3001-007F
Order 'ind snap-in panel mnt red/green - 558-3001-007F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2123-ND.
LED SNAP-IN PANEL 5MM 12V RED - 559-0103-007F
Order 'led snap-in panel 5mm 12v red - 559-0103-007F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2126-ND.
LED SNAP-IN PANEL 5MM 3V RED - 559-5101-007F
Order 'led snap-in panel 5mm 3v red - 559-5101-007F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2133-ND.
LED PANEL MNT 12MM RED 6VDC - 612-3132-120F
Order 'led panel mnt 12mm red 6vdc - 612-3132-120F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2099-ND.
LED PANEL MNT 12MM RED 12VDC - 612-3132-130F
Order 'led panel mnt 12mm red 12vdc - 612-3132-130F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2100-ND.
LED PANEL MNT 12MM RED 24VDC - 612-3132-140F
Order 'led panel mnt 12mm red 24vdc - 612-3132-140F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2101-ND.
LED PANEL MNT 16MM RED 6VDC - 616-1132-120F
Order 'led panel mnt 16mm red 6vdc - 616-1132-120F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2108-ND.
Send this link via E-Mail
Help With This Screen
