LED 1206 GREEN SMT - 597-3311-407F - Optoelectronics
LEDs - <75mA, Discrete Green Rectangle, 2mm x 1.5mm 9 mlm 7.5mcd 2.1V Surface Mount Dialight (VA) 597-3311-407F
| Digi-Key Part Number | 350-1566-6-ND |
1 25 100 250 500 1000 |
.70000 .53960 .49800 .46480 .41500 .33200 |
Extended Price
0.70 13.49 49.80 116.20 207.50 332.00 |
| Manufacturer Part Number | 597-3311-407F | |||
| Description | LED 1206 GREEN SMT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 597-3311-407F |
| Vendor | Dialight (VA) |
| Category | Optoelectronics |
| Color | Green |
| Lens Style/Size | Rectangle, 2mm x 1.5mm |
| Millicandela Rating | 7.5mcd |
| Voltage - Forward (Vf) Typ | 2.1V |
| Wavelength - Dominant | 567nm |
| Wavelength - Peak | 560nm |
| Current - Test | 20mA |
| Viewing Angle | 70° |
| Lens Type | Clear |
| Luminous Flux | 9 mlm |
| Package / Case | 3.00mm L x 1.50mm W x 1.50mm H |
| Mounting Type | Surface Mount |
| Packaging | Digi-Reel® |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
597 3311 407F 5973311407F 350 1566 6 ND 35015666ND 350-1566-6 |
597-3311-407F Specification Sheet
LED 1206 GREEN SMT - 597-3311-407F (350-1566-6-ND) - Optoelectronics
Related parts LEDs - <75mA, Discrete Green Rectangle, 2mm x 1.5mm 9 mlm 7.5mcd 2.1V Surface Mount Dialight (VA) 597-3311-407FLED 1206 GREEN SMT - 597-3311-407F
Order 'led 1206 green smt - 597-3311-407F' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1566-1-ND.
LED 1206 GREEN SMT - 597-3311-407F
Order 'led 1206 green smt - 597-3311-407F' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1566-6-ND.
LED 1206 GREEN SMT - 597-3311-407F
Order 'led 1206 green smt - 597-3311-407F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1566-2-ND.
LED 1206 GREEN SMT - 597-3311-407
Order 'led 1206 green smt - 597-3311-407' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1345-1-ND.
LED 1206 GREEN SMT - 597-3311-407
Order 'led 1206 green smt - 597-3311-407' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1345-2-ND.
LED 1206 GREEN SMT - 597-3311-402
Order 'led 1206 green smt - 597-3311-402' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 597-3311-402-ND.
LED 1206 YELLOW SMT - 597-3401-407F
Order 'led 1206 yellow smt - 597-3401-407F' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1567-1-ND.
LED 1206 YELLOW SMT - 597-3401-407F
Order 'led 1206 yellow smt - 597-3401-407F' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1567-6-ND.
LED 1206 YELLOW SMT - 597-3401-407
Order 'led 1206 yellow smt - 597-3401-407' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1346-1-ND.
LED 1206 YELLOW SMT - 597-3401-407F
Order 'led 1206 yellow smt - 597-3401-407F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1567-2-ND.
LED YELLOW/GREEN BICLR SMT - 597-7721-207
Order 'led yellow/green biclr smt - 597-7721-207' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1358-1-ND.
LED YELLOW/GREEN BICLR SMT - 597-7721-207F
Order 'led yellow/green biclr smt - 597-7721-207F' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1579-1-ND.
LED GREEN SMT - 597-3301-107
Order 'led green smt - 597-3301-107' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1348-1-ND.
LED GREEN SMT - 597-3301-207
Order 'led green smt - 597-3301-207' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1353-1-ND.
LED 1206 ALGAAS RED SMT - 597-3111-407F
Order 'led 1206 algaas red smt - 597-3111-407F' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-1565-1-ND.
Options for LEDs - <75mA, Discrete Green Rectangle, 2mm x 1.5mm 9 mlm 7.5mcd 2.1V Surface Mount Dialight (VA) 597-3311-407F
Send this link via E-Mail
Help With This Screen
