3M Electrical Tape 35-WHITE-1/2
TAPE COLOR CODING VINYL 1/2"X20' - 35-WHITE-1/2 - Tapes, Adhesives
| Digi-Key Part Number | 35-WHITE-1/2-ND |
10 |
1.74000 |
Extended Price
17.40 |
| Manufacturer Part Number | 35-WHITE-1/2 | |||
| Description | TAPE COLOR CODING VINYL 1/2"X20' | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 35-WHITE-1/2 |
| Vendor | 3M |
| Category | Tapes, Adhesives |
| Tape Type | Electrical |
| Adhesive | Rubber |
| Backing, Carrier | PVC (Poly Vinyl Chloride) |
| Color | White |
| Thickness | 0.0070" (7.0 mils, 0.178mm) |
| Usage | Color Coding |
| Width | 0.50" (12.70mm) 1/2" |
| Length | 20' (6.1m) 6.7 yds |
| Temperature Range | 176°F (80°C) |
| Packaging | - |
| Thickness - Adhesive | - |
| Thickness - Backing, Carrier, Liner | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
35 WHITE 1 2 35WHITE12 |
35-WHITE-1/2 Specification Sheet
TAPE COLOR CODING VINYL 1/2"X20' - 35-WHITE-1/2 (35-WHITE-1/2-ND) - Tapes, Adhesives
Related parts 3M Electrical Tape 35-WHITE-1/23M Electrical Tape 35-WHITE-1/2
Order 'tape color coding vinyl 1/2"x20' - 35-WHITE-1/2' online from Digi-Key. Manufactured by 3M. Digi-Key part number 35-WHITE-1/2-ND.
3M Electrical Tape 35-BLUE-1/2
Order 'tape color coding vinyl 1/2"x20' - 35-BLUE-1/2' online from Digi-Key. Manufactured by 3M. Digi-Key part number 35-BLUE-1/2-ND.
3M Electrical Tape 35-BROWN-1/2
Order 'tape color coding vinyl 1/2"x20' - 35-BROWN-1/2' online from Digi-Key. Manufactured by 3M. Digi-Key part number 35-BROWN-1/2-ND.
3M Electrical Tape 35-GRAY-1/2
Order 'tape color coding vinyl 1/2"x20' - 35-GRAY-1/2' online from Digi-Key. Manufactured by 3M. Digi-Key part number 35-GRAY-1/2-ND.
3M Electrical Tape 35-GREEN-1/2
Order 'tape color coding vinyl 1/2"x20' - 35-GREEN-1/2' online from Digi-Key. Manufactured by 3M. Digi-Key part number 35-GREEN-1/2-ND.
3M Electrical Tape 35-ORANGE-1/2
Order 'tape color coding vinyl 1/2"x20' - 35-ORANGE-1/2' online from Digi-Key. Manufactured by 3M. Digi-Key part number 35-ORANGE-1/2-ND.
3M Electrical Tape 35-RED-1/2
Order 'tape color coding vinyl 1/2"x20' - 35-RED-1/2' online from Digi-Key. Manufactured by 3M. Digi-Key part number 35-RED-1/2-ND.
3M Electrical Tape 35-VIOLET-1/2
Order 'tape color coding vinyl 1/2"x20' - 35-VIOLET-1/2' online from Digi-Key. Manufactured by 3M. Digi-Key part number 35-VIOLET-1/2-ND.
3M Electrical Tape 35-YELLOW-1/2
Order 'tape color coding vinyl 1/2"x20' - 35-YELLOW-1/2' online from Digi-Key. Manufactured by 3M. Digi-Key part number 35-YELLOW-1/2-ND.
3M Electrical Tape 35-BROWN-3/4
Order 'tape color coding vinyl 3/4"x66' - 35-BROWN-3/4' online from Digi-Key. Manufactured by 3M. Digi-Key part number 35-BROWN-3/4-ND.
3M Electrical Tape 35-MULTI-COLOR
Order 'tape color coding multi-pack - 35-MULTI-COLOR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 35-MULTI-COLOR-ND.
3M Electrical Tape 35 WHITE (3/4"X66')
Order 'tape electrical vinyl 3/4" white - 35 WHITE (3/4"X66')' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M35-WH-ND.
3M Double Coated, Double Sided Tape 4622-WHITE-1/2"X36YD
Order 'tape vhb acrylic foam 1/2"x 36yd - 4622-WHITE-1/2"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4622-WHITE-1/2"X36YD-ND.
3M Double Coated, Double Sided Tape 4920-WHITE-1/2"X72YD-BULK
Order 'tape vhb acrylic foam 1/2"x 72yd - 4920-WHITE-1/2"X72YD-BULK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4920-WHITE-1/2"X72YD-BULK-ND.
3M Double Coated, Double Sided Tape 4920-WHITE-1/2"X72YD-PK
Order 'tape vhb acrylic foam 1/2"x 72yd - 4920-WHITE-1/2"X72YD-PK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4920-WHITE-1/2"X72YD-PK-ND.
Options for 3M Electrical Tape 35-WHITE-1/2
Send this link via E-Mail
Help With This Screen
