SWTCH PB NO-SPST(MOM) 6A - 35-430 - Switches
Pushbutton Switch GC Electronics 35-430
| Digi-Key Part Number | 35-430-ND |
250 |
6.06500 |
Extended Price
1516.25 |
| Manufacturer Part Number | 35-430 | |||
| Description | SWTCH PB NO-SPST(MOM) 6A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 35-430 |
| Vendor | GC Electronics |
| Category | Switches |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
35 430 35430 |
SWTCH PB NO-SPST(MOM) 6A - 35-430 (35-430-ND) - Switches
Related parts Pushbutton Switch GC Electronics 35-430SWTCH PB NO-SPST(MOM) 6A - 35-430
Order 'swtch pb no-spst(mom) 6a - 35-430' online from Digi-Key. Manufactured by GC Electronics. Digi-Key part number 35-430-ND.
SWITCH PB SPST ON/MOM - 35-0432-0000
Order 'switch pb spst on/mom - 35-0432-0000' online from Digi-Key. Manufactured by GC Electronics. Digi-Key part number 35-0432-0000-ND.
SWITCH PB SPST ON/OFF 3A@125VAC - 35-406-BU
Order 'switch pb spst on/off 3a@125vac - 35-406-BU' online from Digi-Key. Manufactured by GC Electronics. Digi-Key part number 35-406-BU-ND.
SWITCH PB 4PDT MOM 6A WIRE LUG - MPE406R04
Order 'switch pb 4pdt mom 6a wire lug - MPE406R04' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1825041-8-ND.
SWITCH PB 3PDT MOM 6A WIRE LUG - MPA306F
Order 'switch pb 3pdt mom 6a wire lug - MPA306F' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1077-ND.
SWITCH PB 4PDT MOM 6A WIRE LUG - MPA406R
Order 'switch pb 4pdt mom 6a wire lug - MPA406R' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1079-ND.
SWITCH PB 4PDT MOM 6A WIRE LUG - MPE406R
Order 'switch pb 4pdt mom 6a wire lug - MPE406R' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1080-ND.
SWITCH PB DPDT MOM 6A PC MNT - MPA206RPC
Order 'switch pb dpdt mom 6a pc mnt - MPA206RPC' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1084-ND.
SWITCH PB DPDT MOM 6A WIRE LUG - MPA206R
Order 'switch pb dpdt mom 6a wire lug - MPA206R' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1088-ND.
SWITCH PB SPDT MOM 6A WIRE LUG - MPA106F
Order 'switch pb spdt mom 6a wire lug - MPA106F' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1089-ND.
SWITCH PB SPDT MOM 6A WIRE LUG - MPE106F
Order 'switch pb spdt mom 6a wire lug - MPE106F' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1093-ND.
SWITCH PB DPDT MOM 6A WIRE LUG - MPE206R
Order 'switch pb dpdt mom 6a wire lug - MPE206R' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1094-ND.
SWITCH PB SPDT MOM 6A WIRE LUG - MPA106F04
Order 'switch pb spdt mom 6a wire lug - MPA106F04' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1504-ND.
SWITCH PB DPDT MOM 6A WIRE LUG - MPA206R04
Order 'switch pb dpdt mom 6a wire lug - MPA206R04' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1506-ND.
SWITCH PB 3PDT MOM 6A WIRE LUG - MPA306F04
Order 'switch pb 3pdt mom 6a wire lug - MPA306F04' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1507-ND.
Options for Pushbutton Switch GC Electronics 35-430
Send this link via E-Mail
Help With This Screen
