Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 2.2 V ~ 5.5 V 34LC02T-I/MS
IC EEPROM 2KBIT 1MHZ 8MSOP - 34LC02T-I/MS - Integrated Circuits (ICs)
| Digi-Key Part Number | 34LC02T-I/MSTR-ND |
5000 |
.24000 |
Extended Price
1200.00 |
| Manufacturer Part Number | 34LC02T-I/MS | |||
| Description | IC EEPROM 2KBIT 1MHZ 8MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 34LC02T-I/MS |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 2K (256 x 8) |
| Speed | 1MHz |
| Interface | I²C, 2-Wire Serial |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 2.2 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | 150; C04-111; MS; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
34LC02T I MS 34LC02TIMS 34LC02T I MSTR ND 34LC02TIMSTRND 34LC02T-I/MSTR |
34LC02T-I/MS Specification Sheet
IC EEPROM 2KBIT 1MHZ 8MSOP - 34LC02T-I/MS (34LC02T-I/MSTR-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 2.2 V ~ 5.5 V 34LC02T-I/MSMicrochip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 2.2 V ~ 5.5 V 34LC02T-I/MS
Order 'ic eeprom 2kbit 1mhz 8msop - 34LC02T-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 34LC02T-I/MSTR-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 2.2 V ~ 5.5 V 34LC02T-E/MS
Order 'ic eeprom 2kbit 1mhz 8msop - 34LC02T-E/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 34LC02T-E/MS-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.2 V ~ 5.5 V 34LC02-I/MS
Order 'ic eeprom 2kbit 1mhz 8msop - 34LC02-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 34LC02-I/MS-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.2 V ~ 5.5 V 34LC02-E/MS
Order 'ic eeprom 2kbit 1mhz 8msop - 34LC02-E/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 34LC02-E/MS-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.7 V ~ 5.5 V 24FC128-I/MS
Order 'ic eeprom 128kbit 1mhz 8msop - 24FC128-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24FC128-I/MS-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.7 V ~ 5.5 V 24FC128T-I/MS
Order 'ic eeprom 128kbit 1mhz 8msop - 24FC128T-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24FC128T-I/MS-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA56A-I/MS
Order 'ic eeprom 2kbit 2mhz 8msop - 93AA56A-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56A-I/MS-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V 93AA56AT-I/MS
Order 'ic eeprom 2kbit 2mhz 8msop - 93AA56AT-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56AT-I/MS-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA56B-I/MS
Order 'ic eeprom 2kbit 2mhz 8msop - 93AA56B-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56B-I/MS-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V 93AA56BT-I/MS
Order 'ic eeprom 2kbit 2mhz 8msop - 93AA56BT-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56BT-I/MS-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.7 V ~ 5.5 V 24FC64-I/MS
Order 'ic eeprom 64kbit 1mhz 8msop - 24FC64-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24FC64-I/MS-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.7 V ~ 5.5 V 24FC64T-I/MS
Order 'ic eeprom 64kbit 1mhz 8msop - 24FC64T-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24FC64T-I/MS-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.7 V ~ 5.5 V 24AA024-I/MS
Order 'ic eeprom 2kbit 400khz 8msop - 24AA024-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA024-I/MS-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.7 V ~ 5.5 V 24AA024T-I/MS
Order 'ic eeprom 2kbit 400khz 8msop - 24AA024T-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA024T-I/MS-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.7 V ~ 5.5 V 24AA02-I/MS
Order 'ic eeprom 2kbit 400khz 8msop - 24AA02-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA02-I/MS-ND.
Options for Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 2.2 V ~ 5.5 V 34LC02T-I/MS
Send this link via E-Mail
Help With This Screen
