3-AXIS DIGITAL COMPASS SOLUTION - HMC6343 - Sensors, Transducers
Magnetic - Compass, Magnetic Field (Modules) 3-AXIS DIGITAL COMPASS SOLUTION - HMC6343
| Digi-Key Part Number | 342-1056-ND |
1 25 100 500 1000 |
120.00000 112.50000 90.00000 75.00000 62.50000 |
Extended Price
120.00 2812.50 9000.00 37500.00 62500.00 |
| Manufacturer Part Number | HMC6343 | |||
| Description | 3-AXIS DIGITAL COMPASS SOLUTION | |||
| Quantity Available | 297 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HMC6343 |
| Vendor | Honeywell Microelectronics & Precision Sensors |
| Category | Sensors, Transducers |
| Type | Digital Compass |
| For Measuring | Heading, Pitch and Roll |
| Axis | 3 |
| Measuring Range | ±2 Gauss |
| Resolution | 0.1° |
| Interface | I²C |
| Package / Case | 36-LCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HMC6343 HMC6343 342 1056 ND 3421056ND 342-1056 |
HMC6343 Specification Sheet
3-AXIS DIGITAL COMPASS SOLUTION - HMC6343 (342-1056-ND) - Sensors, Transducers
Related parts Magnetic - Compass, Magnetic Field (Modules) 3-AXIS DIGITAL COMPASS SOLUTION - HMC63433-AXIS DIGITAL COMPASS SOLUTION - HMC6343
Order '3-axis digital compass solution - HMC6343' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number 342-1056-ND.
3-AXIS COMPASS MODULE DEMO KIT - HMR3500 DEMO
Order '3-axis compass module demo kit - HMR3500 DEMO' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number 342-1059-ND.
DEMONSTRATION BOARD FOR HMC6343 - HMC6343-DEMO
Order 'demonstration board for hmc6343 - HMC6343-DEMO' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number 342-1067-ND.
EVAL BOARD FOR HMC6343 - HMC6343-EVAL
Order 'eval board for hmc6343 - HMC6343-EVAL' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number HMC6343-EVAL-ND.
KIT DEMO DIG COMPASS MODUL RS232 - HMR3000-DEMO-232
Order 'kit demo dig compass modul rs232 - HMR3000-DEMO-232' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number 342-1022-ND.
KIT DEVEL DIG COMPASS MOD RS232 - HMR3200-DEMO-232
Order 'kit devel dig compass mod rs232 - HMR3200-DEMO-232' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number 342-1031-ND.
KIT DEVEL DIG COMPASS MOD RS232 - HMR3300-DEMO-232
Order 'kit devel dig compass mod rs232 - HMR3300-DEMO-232' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number 342-1033-ND.
BOARD EVALUATION FOR HMC5843 - HMC5843-EVAL
Order 'board evaluation for hmc5843 - HMC5843-EVAL' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number 342-1072-ND.
BOARD DEMO FOR HMC5843 - HMC5843-DEMO
Order 'board demo for hmc5843 - HMC5843-DEMO' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number 342-1073-ND.
EVALUATION BOARD FOR HMC6352 - HMC6352-EVAL
Order 'evaluation board for hmc6352 - HMC6352-EVAL' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number 342-1068-ND.
MODULE DIGITAL COMPASS 3-AXIS - HMR3300-D00-232
Order 'module digital compass 3-axis - HMR3300-D00-232' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number 342-1039-ND.
MODULE DIG COMPASS UART 3 AXIS - HMR3300
Order 'module dig compass uart 3 axis - HMR3300' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number 342-1032-ND.
3-AXIS TILT COMPENSATED COMPASS - HMR3400
Order '3-axis tilt compensated compass - HMR3400' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number 342-1057-ND.
3-AXIS COMPASS MODULE - HMR3500
Order '3-axis compass module - HMR3500' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number 342-1058-ND.
MODULE DIGITAL COMPASS RS232 - HMR3000-D00-232
Order 'module digital compass rs232 - HMR3000-D00-232' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number 342-1024-ND.
Options for Magnetic - Compass, Magnetic Field (Modules) 3-AXIS DIGITAL COMPASS SOLUTION - HMC6343
Send this link via E-Mail
Help With This Screen
