IDC CABLE - APR34B/AE34G/X - A1RXB-3436G
| Digi-Key Part Number | A1RXB-3436G-ND |
1 10 100 250 500 1000 2500 5000 |
12.90000 10.50100 7.73750 6.67816 6.21762 5.36096 5.06620 4.90040 |
Extended Price
12.90 105.01 773.75 1669.54 3108.81 5360.96 12665.50 24502.00 |
| Manufacturer Part Number | A1RXB-3436G | |||
| Description | IDC CABLE - APR34B/AE34G/X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A1RXB-3436G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 34 pos Male to Wire |
| Overall Length | 36 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A1RXB 3436G A1RXB3436G |
IDC CABLE - APR34B/AE34G/X - A1RXB-3436G (A1RXB-3436G-ND)
Related parts:IDC CABLE - APR34B/AE34G/X - A1RXB-3436G
Order 'idc cable - apr34b/ae34g/x - A1RXB-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1RXB-3436G-ND.
IDC CABLE-ASN34A/ AE34G / X - A1AXA-3436G
Order 'idc cable-asn34a/ ae34g / x - A1AXA-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-3436G-ND.
IDC CABLE-ASC34G/ AE34G / X - A1AXG-3436G
Order 'idc cable-asc34g/ ae34g / x - A1AXG-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-3436G-ND.
IDC CABLE - ASC34H/AE34G/X - A1AXH-3436G
Order 'idc cable - asc34h/ae34g/x - A1AXH-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXH-3436G-ND.
IDC CABLE-ASS34A/ AE34G / X - A1BXA-3436G
Order 'idc cable-ass34a/ ae34g / x - A1BXA-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-3436G-ND.
IDC CABLE-ASR34G/ AE34G / X - A1BXG-3436G
Order 'idc cable-asr34g/ ae34g / x - A1BXG-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-3436G-ND.
IDC CABLE - ASR34H/AE34G/X - A1BXH-3436G
Order 'idc cable - asr34h/ae34g/x - A1BXH-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXH-3436G-ND.
IDC CABLE-AKN34A/ AE34G / X - A1CXA-3436G
Order 'idc cable-akn34a/ ae34g / x - A1CXA-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-3436G-ND.
IDC CABLE-AKC34G/ AE34G / X - A1CXG-3436G
Order 'idc cable-akc34g/ ae34g / x - A1CXG-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXG-3436G-ND.
IDC CABLE - AKC34H/AE34G/X - A1CXH-3436G
Order 'idc cable - akc34h/ae34g/x - A1CXH-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXH-3436G-ND.
IDC CABLE-AKP34A/ AE34G / X - A1DXA-3436G
Order 'idc cable-akp34a/ ae34g / x - A1DXA-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXA-3436G-ND.
IDC CABLE-AKR34G/ AE34G / X - A1DXG-3436G
Order 'idc cable-akr34g/ ae34g / x - A1DXG-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXG-3436G-ND.
IDC CABLE - AKR34H/AE34G/X - A1DXH-3436G
Order 'idc cable - akr34h/ae34g/x - A1DXH-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXH-3436G-ND.
IDC CABLE-ACE34G/ AE34G / X - A1EXG-3436G
Order 'idc cable-ace34g/ ae34g / x - A1EXG-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1EXG-3436G-ND.
IDC CABLE-APK34A/ AE34G / X - A1KXA-3436G
Order 'idc cable-apk34a/ ae34g / x - A1KXA-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1KXA-3436G-ND.
Send this link via E-Mail
Help With This Screen