Terminal - Spade Connector Tyco Electronics Free Hanging (In-Line) Serrated Termination 33799
CONN SPADE TONGUE 22-16AWG #6 - 33799
| Digi-Key Part Number | 33799-ND |
1000 |
.22812 |
Extended Price
228.12 |
| Manufacturer Part Number | 33799 | |||
| Description | CONN SPADE TONGUE 22-16AWG #6 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 33799 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | - |
| Features | Serrated Termination |
| Insulation | Non-Insulated |
| Mounting Type | Free Hanging (In-Line) |
| Packaging | Bulk |
| Stud/Tab Size | 6 Stud |
| Terminal Type | Standard |
| Termination | Crimp |
| Width - Outer Edges | 0.297" (7.54mm) |
| Wire Gauge | 16-22 AWG |
| Length - Overall | 0.684" (17.37mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
33799 33799 |
33799 Specification Sheet
CONN SPADE TONGUE 22-16AWG #6 - 33799 (33799-ND)
Related parts Terminal - Spade Connector Tyco Electronics Free Hanging (In-Line) Serrated Termination 33799Terminal - Spade Connector Tyco Electronics Free Hanging (In-Line) Serrated Termination 33799
Order 'conn spade tongue 22-16awg #6 - 33799' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 33799-ND.
Free Hanging (In-Line) Terminal - Spade Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 2-320665-1
Order 'conn spade tongue 22-16awg #6 - 2-320665-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-320665-1-ND.
Terminal - Spade Connector Tyco Electronics Free Hanging (In-Line) Serrated Termination 33765
Order 'conn spade tongue 22-16awg #6 - 33765' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 33765-ND.
Free Hanging (In-Line) Terminal - Spade Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 8-327043-1
Order 'conn spade tongue 22-16awg #6 - 8-327043-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-327043-1-ND.
Free Hanging (In-Line) Terminal - Spade Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 8-327735-1
Order 'conn spade tongue 22-16awg #6 - 8-327735-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-327735-1-ND.
Free Hanging (In-Line) Terminal - Spade Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 1-52929-0
Order 'conn spade spring 22-16awg #6 - 1-52929-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-52929-0-ND.
Free Hanging (In-Line) Terminal - Spade Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 322426
Order 'conn spade flange 22-16awg #6 - 322426' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 322426-ND.
Free Hanging (In-Line) Terminal - Spade Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 52453-1
Order 'conn spade spring 22-16awg #6 - 52453-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 52453-1-ND.
Free Hanging (In-Line) Terminal - Spade Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 8-52453-1
Order 'conn spade spring 22-16awg #6 - 8-52453-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-52453-1-ND.
Free Hanging (In-Line) Terminal - Spade Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 2-32404-1
Order 'conn spade tong 22-16awg #6 pidg - 2-32404-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-32404-1-ND.
Terminal - Spade Connector Tyco Electronics Free Hanging (In-Line) Serrated Termination 1-32418-2
Order 'conn spade tongue 22-16awg #8 - 1-32418-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-32418-2-ND.
Free Hanging (In-Line) Terminal - Spade Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 1-331366-1
Order 'conn spade tongue 22-16awg #10 - 1-331366-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-331366-1-ND.
Free Hanging (In-Line) Terminal - Rectangular Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 2-327938-2
Order 'conn rect tongue 22-16awg #6 - 2-327938-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-327938-2-ND.
Free Hanging (In-Line) Terminal - Rectangular Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 2-33476-1
Order 'conn rect tongue 22-16awg #6 - 2-33476-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-33476-1-ND.
Terminal - Spade Connector Tyco Electronics Free Hanging (In-Line) Brazed Seam, Serrated Termination 2-34117-2
Order 'conn spade tongue 22-16awg #8 - 2-34117-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-34117-2-ND.
Options for Terminal - Spade Connector Tyco Electronics Free Hanging (In-Line) Serrated Termination 33799
Send this link via E-Mail
Help With This Screen
