TRIMPOT 10 OHM 4MM CERMET SMD - 3314J-1-100E
| Digi-Key Part Number | 3314J-1-100EDKR-ND |
1 5 10 100 |
1.95000 1.80000 1.65000 1.56000 |
Extended Price
1.95 9.00 16.50 156.00 |
| Manufacturer Part Number | 3314J-1-100E | |||
| Description | TRIMPOT 10 OHM 4MM CERMET SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3314J-1-100E |
| Vendor | Bourns Inc. (VA) |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 10.0 |
| Power (Watts) | 0.25W, 1/4W |
| Number of Turns | Single |
| Package / Case | Square - 0.177" L x 0.177" W x 0.100" H (4.50mm x 4.50mm x 2.54mm) |
| Packaging | Digi-Reel® |
| Adjustment Type | Top Adjustment |
| Tolerance | ±20% |
| Series | 3314 - Sealed |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3314J 1 100E 3314J1100E 3314J 1 100EDKR ND 3314J1100EDKRND 3314J-1-100EDKR |
3314J-1-100E Specification Sheet
TRIMPOT 10 OHM 4MM CERMET SMD - 3314J-1-100E (3314J-1-100EDKR-ND)
Related parts:TRIMPOT 10 OHM 4MM CERMET SMD - 3314J-1-100E
Order 'trimpot 10 ohm 4mm cermet smd - 3314J-1-100E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3314J-1-100ECT-ND.
TRIMPOT 10 OHM 4MM CERMET SMD - 3314J-1-100E
Order 'trimpot 10 ohm 4mm cermet smd - 3314J-1-100E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3314J-1-100EDKR-ND.
TRIMPOT 10 OHM 4MM CERMET SMD - 3314J-1-100E
Order 'trimpot 10 ohm 4mm cermet smd - 3314J-1-100E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3314J-1-100ETR-ND.
TRIMPOT 10 OHM 4MM CERMET SMD - 3214X-1-100E
Order 'trimpot 10 ohm 4mm cermet smd - 3214X-1-100E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3214X-1-100ECT-ND.
TRIMPOT 10 OHM 4MM CERMET SMD - 3214X-1-100E
Order 'trimpot 10 ohm 4mm cermet smd - 3214X-1-100E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3214X-1-100EDKR-ND.
TRIMPOT 10 OHM 4MM CERMET SMD - 3214X-1-100E
Order 'trimpot 10 ohm 4mm cermet smd - 3214X-1-100E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3214X-1-100ETR-ND.
TRIMPOT 10 OHM 4MM CERMET SMD - 3314G-1-100E
Order 'trimpot 10 ohm 4mm cermet smd - 3314G-1-100E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3314G-1-100ECT-ND.
TRIMPOT 10 OHM 4MM CERMET SMD - 3314G-1-100E
Order 'trimpot 10 ohm 4mm cermet smd - 3314G-1-100E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3314G-1-100EDKR-ND.
TRIMPOT 10 OHM 4MM CERMET SMD - 3314G-1-100E
Order 'trimpot 10 ohm 4mm cermet smd - 3314G-1-100E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3314G-1-100ETR-ND.
TRIMPOT 10 OHM 4MM CERMET SMD - 3314S-1-100E
Order 'trimpot 10 ohm 4mm cermet smd - 3314S-1-100E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3314S-1-100ECT-ND.
TRIMPOT 10 OHM 4MM CERMET SMD - 3314S-1-100E
Order 'trimpot 10 ohm 4mm cermet smd - 3314S-1-100E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3314S-1-100EDKR-ND.
TRIMPOT 10 OHM 4MM CERMET SMD - 3314S-1-100E
Order 'trimpot 10 ohm 4mm cermet smd - 3314S-1-100E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3314S-1-100ETR-ND.
TRIMPOT 10 OHM 4MM CERMET SMD - 3314Z-1-100E
Order 'trimpot 10 ohm 4mm cermet smd - 3314Z-1-100E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3314Z-1-100ECT-ND.
TRIMPOT 10 OHM 4MM CERMET SMD - 3314Z-1-100E
Order 'trimpot 10 ohm 4mm cermet smd - 3314Z-1-100E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3314Z-1-100EDKR-ND.
TRIMPOT 10 OHM 4MM CERMET SMD - 3314Z-1-100E
Order 'trimpot 10 ohm 4mm cermet smd - 3314Z-1-100E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3314Z-1-100ETR-ND.
Send this link via E-Mail
Help With This Screen