3M Electrical Tape 33+SUPER-1X36YD
TAPE ELECTRICAL VINYL 1" X 36YD - 33+SUPER-1X36YD
| Digi-Key Part Number | 33+SUPER-1X36YD-ND |
48 |
10.39500 |
Extended Price
498.96 |
| Manufacturer Part Number | 33+SUPER-1X36YD | |||
| Description | TAPE ELECTRICAL VINYL 1" X 36YD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 33+SUPER-1X36YD |
| Vendor | 3M |
| Category | Tapes, Adhesives |
| Tape Type | Electrical |
| Adhesive | Rubber |
| Backing, Carrier | PVC (Poly Vinyl Chloride) |
| Color | Black |
| Thickness | 0.0070" (7.0 mils, 0.178mm) |
| Usage | Electrically Insulating |
| Width | 1.00" (25.40mm) |
| Length | 108' (32.9m) 36 yds |
| Temperature Range | 176°F (80°C) |
| Packaging | - |
| Thickness - Adhesive | - |
| Thickness - Backing, Carrier, Liner | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
33+SUPER 1X36YD 33+SUPER1X36YD |
33+SUPER-1X36YD Specification Sheet
TAPE ELECTRICAL VINYL 1" X 36YD - 33+SUPER-1X36YD (33+SUPER-1X36YD-ND)
Related parts 3M Electrical Tape 33+SUPER-1X36YD3M Electrical Tape 33+SUPER-1X36YD
Order 'tape electrical vinyl 1" x 36yd - 33+SUPER-1X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 33+SUPER-1X36YD-ND.
3M Electrical Tape 88-SUPER-1X36YD
Order 'tape electrical vinyl 1"x 36yd - 88-SUPER-1X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 88-SUPER-1X36YD-ND.
3M Electrical Tape 33+SUPER-3/4X36YD
Order 'tape electrical vinyl 3/4"x36yd - 33+SUPER-3/4X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 33+SUPER-3/4X36YD-ND.
3M Electrical Tape 66R-BLACK-1"X36YD
Order 'tape electrical vinyl 1"x 36yd - 66R-BLACK-1"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 66R-BLACK-1"X36YD-ND.
3M Electrical Tape 88-SUPER-1-1/2X36YD
Order 'tape electrical vinyl 1.5"x 36yd - 88-SUPER-1-1/2X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 88-SUPER-1-1/2X36YD-ND.
3M Electrical Tape 33+SUPER-DISP
Order 'tape electrical vinyl3/4" x 66' - 33+SUPER-DISP' online from Digi-Key. Manufactured by 3M. Digi-Key part number 33+SUPER-DISP-ND.
3M Electrical Tape 88-SUPER-2X36YD
Order 'tape electrical vinyl 2"x 36yd - 88-SUPER-2X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 88-SUPER-2X36YD-ND.
3M Film Tape 61-GRAY-1"X36YD
Order 'tape electrical ptfe 1"x 36yd - 61-GRAY-1"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 61-GRAY-1"X36YD-ND.
3M Electrical Tape 33+SUPER-1-1/2X36YD
Order 'tape electrical vinyl 1.5"x36yd - 33+SUPER-1-1/2X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 33+SUPER-1-1/2X36YD-ND.
3M Electrical Tape 33-1-1/2X44FT
Order 'tape electrical vinyl 1.5" x 44' - 33-1-1/2X44FT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 33-1-1/2X44FT-ND.
3M Electrical Tape 88-SUPER-1-1/2X44FT
Order 'tape electrical vinyl 1.5"x 44' - 88-SUPER-1-1/2X44FT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 88-SUPER-1-1/2X44FT-ND.
3M Electrical Tape 33+SUPER-3/4X20FT
Order 'tape electrical vinyl 3/4" x 20' - 33+SUPER-3/4X20FT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 33+SUPER-3/4X20FT-ND.
3M Electrical Tape 33+SUPER-3/4X44FT
Order 'tape electrical vinyl 3/4" x 44' - 33+SUPER-3/4X44FT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 33+SUPER-3/4X44FT-ND.
3M Electrical Tape 33+SUPER-3/4X52FT
Order 'tape electrical vinyl 3/4" x 52' - 33+SUPER-3/4X52FT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 33+SUPER-3/4X52FT-ND.
3M Electrical Tape 33+ SUPER (3/4"X66')
Order 'tape super 33+vinyl 3/4"x66' - 33+ SUPER (3/4"X66')' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M33+A-ND.
Options for 3M Electrical Tape 33+SUPER-1X36YD
Send this link via E-Mail
Help With This Screen
