TRIMPOT 100K OHM 6MM CERMET SMD - 3269X-1-104LF - Potentiometers, Variable Resistors
Bourns Inc. 100K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 12 Turn 3269X-1-104LF
| Digi-Key Part Number | 3269X-1-104LF-ND |
1 10 50 100 500 1000 5000 10000 |
4.43000 4.02500 3.46000 2.77080 2.60000 2.42000 2.01300 1.93200 |
Extended Price
4.43 40.25 173.00 277.08 1300.00 2420.00 10065.00 19320.00 |
| Manufacturer Part Number | 3269X-1-104LF | |||
| Description | TRIMPOT 100K OHM 6MM CERMET SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3269X-1-104LF |
| Vendor | Bourns Inc. |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 100K |
| Power (Watts) | 0.25W, 1/4W |
| Number of Turns | 12 |
| Package / Case | Square - 0.250" L x 0.170" W x 0.293" H (6.35mm x 4.32mm x 7.44mm) |
| Adjustment Type | Side Adjustment |
| Tolerance | ±10% |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±100ppm/°C |
| Resistive Material | Cermet |
| Taper | - |
| Packaging | Tube |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3269X 1 104LF 3269X1104LF |
3269X-1-104LF Specification Sheet
TRIMPOT 100K OHM 6MM CERMET SMD - 3269X-1-104LF (3269X-1-104LF-ND) - Potentiometers, Variable Resistors
Related parts Bourns Inc. 100K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 12 Turn 3269X-1-104LFTRIMPOT 100K OHM 6MM CERMET SMD - 3269X-1-104LF
Order 'trimpot 100k ohm 6mm cermet smd - 3269X-1-104LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3269X-1-104LF-ND.
TRIMPOT 100K OHM 6MM CERMET SMD - 3269P-1-104LF
Order 'trimpot 100k ohm 6mm cermet smd - 3269P-1-104LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3269P-1-104LF-ND.
TRIMPOT 100K OHM 6MM CERMET SMD - 3269W-1-104LF
Order 'trimpot 100k ohm 6mm cermet smd - 3269W-1-104LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3269W-1-104LF-ND.
TRIMPOT 1K OHM 6MM CERMET SMD - 3269X-1-102LF
Order 'trimpot 1k ohm 6mm cermet smd - 3269X-1-102LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3269X-1-102LF-ND.
TRIMPOT 10K OHM 6MM CERMET SMD - 3269X-1-103LF
Order 'trimpot 10k ohm 6mm cermet smd - 3269X-1-103LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3269X-1-103LF-ND.
TRIMPOT 10 OHM 6MM CERMET SMD - 3269X-1-100LF
Order 'trimpot 10 ohm 6mm cermet smd - 3269X-1-100LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3269X-1-100LF-ND.
TRIMPOT 100 OHM 6MM CERMET SMD - 3269X-1-101LF
Order 'trimpot 100 ohm 6mm cermet smd - 3269X-1-101LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3269X-1-101LF-ND.
TRIMPOT 1M OHM 6MM CERMET SMD - 3269X-1-105LF
Order 'trimpot 1m ohm 6mm cermet smd - 3269X-1-105LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3269X-1-105LF-ND.
TRIMPOT 20 OHM 6MM CERMET SMD - 3269X-1-200LF
Order 'trimpot 20 ohm 6mm cermet smd - 3269X-1-200LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3269X-1-200LF-ND.
TRIMPOT 200 OHM 6MM CERMET SMD - 3269X-1-201LF
Order 'trimpot 200 ohm 6mm cermet smd - 3269X-1-201LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3269X-1-201LF-ND.
TRIMPOT 2K OHM 6MM CERMET SMD - 3269X-1-202LF
Order 'trimpot 2k ohm 6mm cermet smd - 3269X-1-202LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3269X-1-202LF-ND.
TRIMPOT 20K OHM 6MM CERMET SMD - 3269X-1-203LF
Order 'trimpot 20k ohm 6mm cermet smd - 3269X-1-203LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3269X-1-203LF-ND.
TRIMPOT 200K OHM 6MM CERMET SMD - 3269X-1-204LF
Order 'trimpot 200k ohm 6mm cermet smd - 3269X-1-204LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3269X-1-204LF-ND.
TRIMPOT 25K OHM 6MM CERMET SMD - 3269X-1-253LF
Order 'trimpot 25k ohm 6mm cermet smd - 3269X-1-253LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3269X-1-253LF-ND.
TRIMPOT 250K OHM 6MM CERMET SMD - 3269X-1-254LF
Order 'trimpot 250k ohm 6mm cermet smd - 3269X-1-254LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3269X-1-254LF-ND.
Options for Bourns Inc. 100K Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 12 Turn 3269X-1-104LF
Send this link via E-Mail
Help With This Screen
