TRIMPOT 50 OHM 3MM CERMET SMD - 3223J-1-500E - Potentiometers, Variable Resistors
Bourns Inc. (VA) 50.0 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 11 Turn 3223J-1-500E
| Digi-Key Part Number | 3223J-1-500ECT-ND |
1 10 100 |
3.85000 3.30000 2.86000 |
Extended Price
3.85 33.00 286.00 |
| Manufacturer Part Number | 3223J-1-500E | |||
| Description | TRIMPOT 50 OHM 3MM CERMET SMD | |||
| Quantity Available | 894 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3223J-1-500E |
| Vendor | Bourns Inc. (VA) |
| Category | Potentiometers, Variable Resistors |
| Resistance In Ohms | 50.0 |
| Power (Watts) | 0.125W, 1/8W |
| Number of Turns | 11 |
| Package / Case | Square - 0.154" L x 0.154" W x 0.125" H (3.90mm x 3.90mm x 3.18mm) |
| Adjustment Type | Side Adjustment |
| Tolerance | ±20% |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±100ppm/°C |
| Resistive Material | Cermet |
| Taper | - |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3223J 1 500E 3223J1500E 3223J 1 500ECT ND 3223J1500ECTND 3223J-1-500ECT |
3223J-1-500E Specification Sheet
TRIMPOT 50 OHM 3MM CERMET SMD - 3223J-1-500E (3223J-1-500ECT-ND) - Potentiometers, Variable Resistors
Related parts Bourns Inc. (VA) 50.0 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 11 Turn 3223J-1-500ETRIMPOT 50 OHM 3MM CERMET SMD - 3223J-1-500E
Order 'trimpot 50 ohm 3mm cermet smd - 3223J-1-500E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3223J-1-500ECT-ND.
TRIMPOT 50 OHM 3MM CERMET SMD - 3223J-1-500E
Order 'trimpot 50 ohm 3mm cermet smd - 3223J-1-500E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3223J-1-500EDKR-ND.
TRIMPOT 50 OHM 3MM CERMET SMD - 3223J-1-500E
Order 'trimpot 50 ohm 3mm cermet smd - 3223J-1-500E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3223J-1-500ETR-ND.
TRIMPOT 50 OHM 3MM CERMET SMD - 3223G-1-500E
Order 'trimpot 50 ohm 3mm cermet smd - 3223G-1-500E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3223G-1-500ECT-ND.
TRIMPOT 50 OHM 3MM CERMET SMD - 3223G-1-500E
Order 'trimpot 50 ohm 3mm cermet smd - 3223G-1-500E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3223G-1-500EDKR-ND.
TRIMPOT 50 OHM 3MM CERMET SMD - 3223G-1-500E
Order 'trimpot 50 ohm 3mm cermet smd - 3223G-1-500E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3223G-1-500ETR-ND.
TRIMPOT 50 OHM 3MM CERMET SMD - 3313J-1-500E
Order 'trimpot 50 ohm 3mm cermet smd - 3313J-1-500E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3313J-1-500ECT-ND.
TRIMPOT 50 OHM 3MM CERMET SMD - 3313J-1-500E
Order 'trimpot 50 ohm 3mm cermet smd - 3313J-1-500E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3313J-1-500EDKR-ND.
TRIMPOT 50 OHM 3MM CERMET SMD - 3313J-1-500E
Order 'trimpot 50 ohm 3mm cermet smd - 3313J-1-500E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3313J-1-500ETR-ND.
TRIMPOT 50 OHM 3MM CERMET SMD - 3313S-1-500E
Order 'trimpot 50 ohm 3mm cermet smd - 3313S-1-500E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3313S-1-500ECT-ND.
TRIMPOT 50 OHM 3MM CERMET SMD - 3313S-1-500E
Order 'trimpot 50 ohm 3mm cermet smd - 3313S-1-500E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3313S-1-500EDKR-ND.
TRIMPOT 50 OHM 3MM CERMET SMD - 3313S-1-500E
Order 'trimpot 50 ohm 3mm cermet smd - 3313S-1-500E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3313S-1-500ETR-ND.
TRIMPOT 50 OHM 4MM CERMET SMD - 3214G-1-500E
Order 'trimpot 50 ohm 4mm cermet smd - 3214G-1-500E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3214G-1-500ECT-ND.
TRIMPOT 50 OHM 4MM CERMET SMD - 3214G-1-500E
Order 'trimpot 50 ohm 4mm cermet smd - 3214G-1-500E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3214G-1-500EDKR-ND.
TRIMPOT 50 OHM 4MM CERMET SMD - 3214G-1-500E
Order 'trimpot 50 ohm 4mm cermet smd - 3214G-1-500E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3214G-1-500ETR-ND.
Options for Bourns Inc. (VA) 50.0 Ohm Trimmer Potentiometers, Variable Resistors Side Adjustment 11 Turn 3223J-1-500E
Send this link via E-Mail
Help With This Screen
