Keywords:





TRIMPOT 2M OHM 3MM CERMET SMD - 3223J-1-205E - Potentiometers, Variable Resistors

Digi-Key Part Number 3223J-1-205EDKR-ND
Price Break
1
10
100
Unit Price
3.85000
3.30000
2.86000
Extended Price
3.85
33.00
286.00
Manufacturer Part Number3223J-1-205E
DescriptionTRIMPOT 2M OHM 3MM CERMET SMD
Quantity Available Available
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information3223J-1-205E
VendorBourns Inc. (VA)
CategoryPotentiometers, Variable Resistors
Resistance In Ohms2.00M
Power (Watts)0.125W, 1/8W
Number of Turns11
Package / CaseSquare - 0.154" L x 0.154" W x 0.125" H (3.90mm x 3.90mm x 3.18mm)
Adjustment TypeSide Adjustment
Tolerance±20%
Mounting TypeSurface Mount
Temperature Coefficient±100ppm/°C
Resistive MaterialCermet
Taper-
PackagingDigi-Reel®
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3223J 1 205E
3223J1205E
3223J 1 205EDKR ND
3223J1205EDKRND
3223J-1-205EDKR

3223J-1-205E Specification Sheet

Image of TRIMPOT 2M OHM 3MM CERMET SMD - 3223J-1-205E

TRIMPOT 2M OHM 3MM CERMET SMD - 3223J-1-205E (3223J-1-205EDKR-ND) - Potentiometers, Variable Resistors

Related parts Potentiometers, Variable Resistors :
TRIMPOT 2M OHM 3MM CERMET SMD - 3223J-1-205E
 Order 'trimpot 2m ohm 3mm cermet smd - 3223J-1-205E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3223J-1-205ECT-ND.
TRIMPOT 2M OHM 3MM CERMET SMD - 3223J-1-205E
 Order 'trimpot 2m ohm 3mm cermet smd - 3223J-1-205E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3223J-1-205EDKR-ND.
TRIMPOT 2M OHM 3MM CERMET SMD - 3223J-1-205E
 Order 'trimpot 2m ohm 3mm cermet smd - 3223J-1-205E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3223J-1-205ETR-ND.
TRIMPOT 2M OHM 3MM CERMET SMD - 3223G-1-205E
 Order 'trimpot 2m ohm 3mm cermet smd - 3223G-1-205E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3223G-1-205ECT-ND.
TRIMPOT 2M OHM 3MM CERMET SMD - 3223G-1-205E
 Order 'trimpot 2m ohm 3mm cermet smd - 3223G-1-205E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3223G-1-205EDKR-ND.
TRIMPOT 2M OHM 3MM CERMET SMD - 3223G-1-205E
 Order 'trimpot 2m ohm 3mm cermet smd - 3223G-1-205E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3223G-1-205ETR-ND.
TRIMPOT 2M OHM 3MM CERMET SMD - 3313J-1-205E
 Order 'trimpot 2m ohm 3mm cermet smd - 3313J-1-205E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3313J-1-205ECT-ND.
TRIMPOT 2M OHM 3MM CERMET SMD - 3313J-1-205E
 Order 'trimpot 2m ohm 3mm cermet smd - 3313J-1-205E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3313J-1-205EDKR-ND.
TRIMPOT 2M OHM 3MM CERMET SMD - 3313J-1-205E
 Order 'trimpot 2m ohm 3mm cermet smd - 3313J-1-205E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3313J-1-205ETR-ND.
TRIMPOT 2M OHM 3MM CERMET SMD - 3313S-1-205E
 Order 'trimpot 2m ohm 3mm cermet smd - 3313S-1-205E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3313S-1-205ECT-ND.
TRIMPOT 2M OHM 3MM CERMET SMD - 3313S-1-205E
 Order 'trimpot 2m ohm 3mm cermet smd - 3313S-1-205E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3313S-1-205EDKR-ND.
TRIMPOT 2M OHM 3MM CERMET SMD - 3313S-1-205E
 Order 'trimpot 2m ohm 3mm cermet smd - 3313S-1-205E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3313S-1-205ETR-ND.
TRIMPOT 2M OHM 4MM CERMET SMD - 3214G-1-205E
 Order 'trimpot 2m ohm 4mm cermet smd - 3214G-1-205E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3214G-1-205ECT-ND.
TRIMPOT 2M OHM 4MM CERMET SMD - 3214G-1-205E
 Order 'trimpot 2m ohm 4mm cermet smd - 3214G-1-205E' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3214G-1-205EDKR-ND.
TRIMPOT 2M OHM 4MM CERMET SMD - 3214G-1-205E
 Order 'trimpot 2m ohm 4mm cermet smd - 3214G-1-205E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 3214G-1-205ETR-ND.

Send this link via E-Mail
Help With This Screen

TRIMPOT 2M OHM 3MM CERMET SMD - 3223J-1-205E
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TRIMPOT 2M OHM 3MM CERMET SMD - 3223J-1-205E Next: TRIMPOT 2M OHM 3MM CERMET SMD - 3223J-1-205E
TRIMPOT 2M OHM 3MM CERMET SMD - 3223J-1-205E