CAP YELLOW 320 SERIES SWITCH - 320.08YEL - Switches
Accessories - Caps Switch E-Switch 320.08YEL
| Digi-Key Part Number | 320.08YEL-ND |
94 |
1.55734 |
Extended Price
146.39 |
| Manufacturer Part Number | 320.08YEL | |||
| Description | CAP YELLOW 320 SERIES SWITCH | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 320.08YEL |
| Vendor | E-Switch |
| Category | Switches |
| Switch Type | Pushbutton |
| Color | Yellow |
| Shape | Round, Convex (Domed) |
| For Use With/Related Products | 320 Series |
| Features | - |
| Illumination | Non-Illuminated |
| Mounting Type | Snap Fit |
| Size | 11.94mm Dia x 5.00mm H |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
320 08YEL 32008YEL |
320.08YEL Specification Sheet
CAP YELLOW 320 SERIES SWITCH - 320.08YEL (320.08YEL-ND) - Switches
Related parts Accessories - Caps Switch E-Switch 320.08YELCAP YELLOW 320 SERIES SWITCH - 320.08YEL
Order 'cap yellow 320 series switch - 320.08YEL' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 320.08YEL-ND.
CAP YELLOW 320 SERIES SWITCH - 320.09YEL
Order 'cap yellow 320 series switch - 320.09YEL' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 320.09YEL-ND.
CAP BLACK 320 SERIES SWITCH - 320.08BLK
Order 'cap black 320 series switch - 320.08BLK' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 320.08BLK-ND.
CAP BLUE 320 SERIES SWITCH - 320.08BLU
Order 'cap blue 320 series switch - 320.08BLU' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 320.08BLU-ND.
CAP GREEN 320 SERIES SWITCH - 320.08GRN
Order 'cap green 320 series switch - 320.08GRN' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 320.08GRN-ND.
CAP GRAY 320 SERIES SWITCH - 320.08GRY
Order 'cap gray 320 series switch - 320.08GRY' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 320.08GRY-ND.
CAP ORANGE 320 SERIES SWITCH - 320.08ORG
Order 'cap orange 320 series switch - 320.08ORG' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 320.08ORG-ND.
CAP RED 320 SERIES SWITCH - 320.08RED
Order 'cap red 320 series switch - 320.08RED' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 320.08RED-ND.
CAP WHITE 320 SERIES SWITCH - 320.08WHT
Order 'cap white 320 series switch - 320.08WHT' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 320.08WHT-ND.
CAP BLACK 320 SERIES SWITCH - 320.094BLK
Order 'cap black 320 series switch - 320.094BLK' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 320.094BLK-ND.
CAP GRAY 320 SERIES SWITCH - 320.094GRY
Order 'cap gray 320 series switch - 320.094GRY' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 320.094GRY-ND.
CAP BLACK 320 SERIES SWITCH - 320.09BLK
Order 'cap black 320 series switch - 320.09BLK' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 320.09BLK-ND.
CAP GREEN 320 SERIES SWITCH - 320.09GRN
Order 'cap green 320 series switch - 320.09GRN' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 320.09GRN-ND.
CAP GRAY 320 SERIES SWITCH - 320.09GRY
Order 'cap gray 320 series switch - 320.09GRY' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 320.09GRY-ND.
CAP RED 320 SERIES SWITCH - 320.09RED
Order 'cap red 320 series switch - 320.09RED' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 320.09RED-ND.
Options for Accessories - Caps Switch E-Switch 320.08YEL
Send this link via E-Mail
Help With This Screen
