MOTOR DC GEARED 115RPM CCW 24V - 30789 - Motors, Solenoids, Driver Boards/Modules
| Digi-Key Part Number | 30789-ND |
50 |
34.30000 |
Extended Price
1715.00 |
| Manufacturer Part Number | 30789 | |||
| Description | MOTOR DC GEARED 115RPM CCW 24V | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 30789 |
| Vendor | Cramer Co. |
| Category | Motors, Solenoids, Driver Boards/Modules |
| Voltage - Rated | 24VDC |
| RPM | 115 RPM |
| Shaft Rotational Direction | CCW, Reversable |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
30789 30789 |
30789 Specification Sheet
MOTOR DC GEARED 115RPM CCW 24V - 30789 (30789-ND) - Motors, Solenoids, Driver Boards/Modules
Related parts Motors, Solenoids, Driver Boards/Modules :MOTOR DC GEARED 115RPM CCW 24V - 30789
Order 'motor dc geared 115rpm ccw 24v - 30789' online from Digi-Key. Manufactured by Cramer Co. Digi-Key part number 30789-ND.
MOTOR AC GEARED 1RPM CCW 120VAC - 61069
Order 'motor ac geared 1rpm ccw 120vac - 61069' online from Digi-Key. Manufactured by Cramer Co. Digi-Key part number CRA208-ND.
MOTOR DC GEARED 1RPM 12VDC - 30568
Order 'motor dc geared 1rpm 12vdc - 30568' online from Digi-Key. Manufactured by Cramer Co. Digi-Key part number CRA201-ND.
MOTOR DC GEARED 10RPM 12VDC - 30569
Order 'motor dc geared 10rpm 12vdc - 30569' online from Digi-Key. Manufactured by Cramer Co. Digi-Key part number CRA202-ND.
MOTOR DC GEARED 30RPM 12VDC - 30570
Order 'motor dc geared 30rpm 12vdc - 30570' online from Digi-Key. Manufactured by Cramer Co. Digi-Key part number CRA203-ND.
MOTOR DC GEARED 1 RPM 24VDC - 30571
Order 'motor dc geared 1 rpm 24vdc - 30571' online from Digi-Key. Manufactured by Cramer Co. Digi-Key part number CRA204-ND.
MOTOR DC GEARED 10RPM 24VDC - 30572
Order 'motor dc geared 10rpm 24vdc - 30572' online from Digi-Key. Manufactured by Cramer Co. Digi-Key part number CRA205-ND.
MOTOR DC GEARED 30RPM 24VDC - 30573
Order 'motor dc geared 30rpm 24vdc - 30573' online from Digi-Key. Manufactured by Cramer Co. Digi-Key part number CRA206-ND.
MOTOR DC GEARED 60RPM 12VDC - 30827
Order 'motor dc geared 60rpm 12vdc - 30827' online from Digi-Key. Manufactured by Cramer Co. Digi-Key part number CRA212-ND.
MOTOR DC GEARED 60RPM 24VDC - 8870
Order 'motor dc geared 60rpm 24vdc - 8870' online from Digi-Key. Manufactured by Cramer Co. Digi-Key part number CRA213-ND.
MOTOR DC GEARED 5RPM CW 12VDC - 30574
Order 'motor dc geared 5rpm cw 12vdc - 30574' online from Digi-Key. Manufactured by Cramer Co. Digi-Key part number 30574-ND.
MOTOR AC GEARED 6/5RPM CCW 110V - 61128
Order 'motor ac geared 6/5rpm ccw 110v - 61128' online from Digi-Key. Manufactured by Cramer Co. Digi-Key part number 61128-ND.
MOTOR AC GEARED 1/3RPM 24VAC - 30904
Order 'motor ac geared 1/3rpm 24vac - 30904' online from Digi-Key. Manufactured by Cramer Co. Digi-Key part number CRA211-ND.
MOTOR AC GEARED 12RPM 120VAC - 30551
Order 'motor ac geared 12rpm 120vac - 30551' online from Digi-Key. Manufactured by Cramer Co. Digi-Key part number CRA101-ND.
MOTOR AC GEARED 10RPM 120VAC - 30543
Order 'motor ac geared 10rpm 120vac - 30543' online from Digi-Key. Manufactured by Cramer Co. Digi-Key part number CRA102-ND.
Send this link via E-Mail
Help With This Screen
