SWITCH ROCKER SPDT RED R/A - 300SP5J1REDM6QE - Switches
SPDT Rocker Switch On-Off-Mom 5A @ 120VAC E-Switch 300SP5J1REDM6QE
| Digi-Key Part Number | 300SP5J1REDM6QE-ND |
34 |
4.26882 |
Extended Price
145.14 |
| Manufacturer Part Number | 300SP5J1REDM6QE | |||
| Description | SWITCH ROCKER SPDT RED R/A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 300SP5J1REDM6QE |
| Vendor | E-Switch |
| Category | Switches |
| Mounting Type | PCB, Through Hole, Right Angle |
| Circuit | SPDT |
| Switch Function | On-Off-Mom |
| Contact Rating @ Voltage | 5A @ 120VAC |
| Illumination | Non-Illuminated |
| Illumination Type, Color | - |
| Illumination Voltage | - |
| Termination Style | PC Pin |
| Panel Cutout Dimensions | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
300SP5J1REDM6QE 300SP5J1REDM6QE |
300SP5J1REDM6QE Specification Sheet
SWITCH ROCKER SPDT RED R/A - 300SP5J1REDM6QE (300SP5J1REDM6QE-ND) - Switches
Related parts SPDT Rocker Switch On-Off-Mom 5A @ 120VAC E-Switch 300SP5J1REDM6QESWITCH ROCKER SPDT RED SD LUG - 400MSP1R1REDM1RE
Order 'switch rocker spdt red sd lug - 400MSP1R1REDM1RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 400MSP1R1REDM1RE-ND.
SWITCH ROCKER SPDT RED PC MOUNT - 400MSP1R1REDVS2QE
Order 'switch rocker spdt red pc mount - 400MSP1R1REDVS2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 400MSP1R1REDVS2QE-ND.
SWITCH ROCKER SPDT RED R/A - 400MSP1R6REDM6QE
Order 'switch rocker spdt red r/a - 400MSP1R6REDM6QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 400MSP1R6REDM6QE-ND.
SWITCH ROCKER SPDT RED VERT R/A - 400MSP3R1REDM7QE
Order 'switch rocker spdt red vert r/a - 400MSP3R1REDM7QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 400MSP3R1REDM7QE-ND.
SWITCH ROCKER SPDT RED CAP - MLW3019-00-RC-2A
Order 'switch rocker spdt red cap - MLW3019-00-RC-2A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MLW3019-00-RC-2A-ND.
SWITCH ROCKER SPDT BLK PC MOUNT - 400MSP3R1BLKM2RE
Order 'switch rocker spdt blk pc mount - 400MSP3R1BLKM2RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 400MSP3R1BLKM2RE-ND.
SWITCH ROCKER SPDT BLK SOLD LUG - 400MSP4R1BLKM1RE
Order 'switch rocker spdt blk sold lug - 400MSP4R1BLKM1RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 400MSP4R1BLKM1RE-ND.
SWITCH ROCKER SPDT BLK PC MOUNT - 400MSP4R1BLKM2RE
Order 'switch rocker spdt blk pc mount - 400MSP4R1BLKM2RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 400MSP4R1BLKM2RE-ND.
SWITCH ROCKER SPDT BLK R/A - 400MSP4R6BLKM6RE
Order 'switch rocker spdt blk r/a - 400MSP4R6BLKM6RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 400MSP4R6BLKM6RE-ND.
SWITCH ROCKER SPDT BLK PC MOUNT - 400MSP4R6BLKVS21RE
Order 'switch rocker spdt blk pc mount - 400MSP4R6BLKVS21RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 400MSP4R6BLKVS21RE-ND.
SWITCH ROCKER SPDT BLK PC MOUNT - 400MSP5R1BLKVS2RE
Order 'switch rocker spdt blk pc mount - 400MSP5R1BLKVS2RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 400MSP5R1BLKVS2RE-ND.
SWITCH ROCKER SPDT SNAP STR - G18KP-RO
Order 'switch rocker spdt snap str - G18KP-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G18KP-RO-ND.
SWITCH ROCKER SPDT GOLD .250 PC - M2018TNG03-EB
Order 'switch rocker spdt gold .250 pc - M2018TNG03-EB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2018TNG03-EB-ND.
SWITCH ROCKER SPDT GOLD .250 PC - M2018TNG03-GB
Order 'switch rocker spdt gold .250 pc - M2018TNG03-GB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2018TNG03-GB-ND.
SWITCH ROCKER SPDT GOLD .250 PC - M2018TNG03
Order 'switch rocker spdt gold .250 pc - M2018TNG03' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2018TNG03-ND.
Options for SPDT Rocker Switch On-Off-Mom 5A @ 120VAC E-Switch 300SP5J1REDM6QE
Send this link via E-Mail
Help With This Screen
