SPDT Rocker Switch On-Off-Mom 5A @ 120VAC E-Switch 300SP5J1BLKM1QE
SWITCH ROCKER SPDT BLACK SLDLUG - 300SP5J1BLKM1QE - Switches
| Digi-Key Part Number | 300SP5J1BLKM1QE-ND |
35 |
4.17600 |
Extended Price
146.16 |
| Manufacturer Part Number | 300SP5J1BLKM1QE | |||
| Description | SWITCH ROCKER SPDT BLACK SLDLUG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 300SP5J1BLKM1QE |
| Vendor | E-Switch |
| Category | Switches |
| Mounting Type | - |
| Circuit | SPDT |
| Switch Function | On-Off-Mom |
| Contact Rating @ Voltage | 5A @ 120VAC |
| Illumination | Non-Illuminated |
| Illumination Type, Color | - |
| Illumination Voltage | - |
| Termination Style | - |
| Panel Cutout Dimensions | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
300SP5J1BLKM1QE 300SP5J1BLKM1QE |
300SP5J1BLKM1QE Specification Sheet
SWITCH ROCKER SPDT BLACK SLDLUG - 300SP5J1BLKM1QE (300SP5J1BLKM1QE-ND) - Switches
Related parts SPDT Rocker Switch On-Off-Mom 5A @ 120VAC E-Switch 300SP5J1BLKM1QESPDT Rocker Switch On-Off-Mom 5A @ 120VAC E-Switch 300SP5J1BLKM1QE
Order 'switch rocker spdt black sldlug - 300SP5J1BLKM1QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300SP5J1BLKM1QE-ND.
SPDT Rocker Switch On-On 0.4VA @ 20VAC/DC E-Switch 300SP1R3BLKM1RE
Order 'switch rocker spdt black sldlug - 300SP1R3BLKM1RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300SP1R3BLKM1RE-ND.
SPDT Rocker Switch On-On 5A @ 120VAC E-Switch 300SP1R7BLKM1QEBLK
Order 'switch rocker spdt black sldlug - 300SP1R7BLKM1QEBLK' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300SP1R7BLKM1QEBLK-ND.
SPDT Rocker Switch On-Mom 5A @ 120VAC E-Switch 300SP2R7BLKM1QEBLK
Order 'switch rocker spdt black sldlug - 300SP2R7BLKM1QEBLK' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300SP2R7BLKM1QEBLK-ND.
SPDT Rocker Switch On-Off-On 5A @ 120VAC E-Switch 300SP3R3BLKM1QE
Order 'switch rocker spdt black sldlug - 300SP3R3BLKM1QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300SP3R3BLKM1QE-ND.
SPDT Rocker Switch Mom-Off-Mom 5A @ 120VAC E-Switch 300SP4R1BLKM1QE
Order 'switch rocker spdt black sldlug - 300SP4R1BLKM1QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300SP4R1BLKM1QE-ND.
SPDT Rocker Switch Mom-Off-Mom 5A @ 120VAC E-Switch 300SP4R3BLKM1QE
Order 'switch rocker spdt black sldlug - 300SP4R3BLKM1QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300SP4R3BLKM1QE-ND.
SPDT Rocker Switch Mom-Off-Mom 5A @ 120VAC E-Switch 300SP4R7BLKM1QEBLK
Order 'switch rocker spdt black sldlug - 300SP4R7BLKM1QEBLK' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300SP4R7BLKM1QEBLK-ND.
SPDT Rocker Switch Mom-Off-Mom 0.4VA @ 20VAC/DC E-Switch 300SP4R7BLKM1REBLK
Order 'switch rocker spdt black sldlug - 300SP4R7BLKM1REBLK' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300SP4R7BLKM1REBLK-ND.
SPDT Rocker Switch Mom-Off-Mom 5A @ 120VAC E-Switch 300SP4R9BLKM1QE
Order 'switch rocker spdt black sldlug - 300SP4R9BLKM1QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300SP4R9BLKM1QE-ND.
SPDT Rocker Switch On-Off-Mom 5A @ 120VAC E-Switch 300SP5J3BLKM1QE
Order 'switch rocker spdt black sldlug - 300SP5J3BLKM1QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300SP5J3BLKM1QE-ND.
SPDT Rocker Switch On-Off-Mom 5A @ 120VAC E-Switch 300SP5R1BLKM1QE
Order 'switch rocker spdt black sldlug - 300SP5R1BLKM1QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300SP5R1BLKM1QE-ND.
SPDT Rocker Switch On-Off-Mom 5A @ 120VAC E-Switch 300SP5R7BLKM1QEBLK
Order 'switch rocker spdt black sldlug - 300SP5R7BLKM1QEBLK' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300SP5R7BLKM1QEBLK-ND.
SPDT Rocker Switch Mom-Off-Mom 15A @ 125VAC E-Switch R4GBLKBLKEF0
Order 'switch rocker spdt black no lamp - R4GBLKBLKEF0' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R4GBLKBLKEF0-ND.
SPDT Rocker Switch On-Off-Mom 5A @ 120VAC E-Switch 300AWSP5J3BLKVS2QE
Order 'switch rocker spdt black pc mnt - 300AWSP5J3BLKVS2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300AWSP5J3BLKVS2QE-ND.
Options for SPDT Rocker Switch On-Off-Mom 5A @ 120VAC E-Switch 300SP5J1BLKM1QE
Send this link via E-Mail
Help With This Screen
