SWITCH PADDLE SPDT BLK PNL MNT - 300SP3R16BLKM2QE - Switches
| Digi-Key Part Number | 300SP3R16BLKM2QE-ND |
38 |
3.87737 |
Extended Price
147.34 |
| Manufacturer Part Number | 300SP3R16BLKM2QE | |||
| Description | SWITCH PADDLE SPDT BLK PNL MNT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 300SP3R16BLKM2QE |
| Vendor | E-Switch |
| Category | Switches |
| Mounting Type | Panel Mount, Flange |
| Circuit | SPDT |
| Switch Function | On-Off-On |
| Contact Rating @ Voltage | 5A @ 120VAC |
| Illumination | Non-Illuminated |
| Illumination Type, Color | - |
| Illumination Voltage | - |
| Termination Style | PC Pin |
| Panel Cutout Dimensions | 12.78mm x 12.52mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
300SP3R16BLKM2QE 300SP3R16BLKM2QE |
300SP3R16BLKM2QE Specification Sheet
SWITCH PADDLE SPDT BLK PNL MNT - 300SP3R16BLKM2QE (300SP3R16BLKM2QE-ND) - Switches
Related parts Switches :SWITCH PADDLE SPDT BLK PNL MNT - 300SP3R16BLKM2QE
Order 'switch paddle spdt blk pnl mnt - 300SP3R16BLKM2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300SP3R16BLKM2QE-ND.
SWITCH PADDLE SPDT BLACK PNL MNT - 300SP3R2BLKM2QE
Order 'switch paddle spdt black pnl mnt - 300SP3R2BLKM2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300SP3R2BLKM2QE-ND.
SWITCH PADDLE SPDT BLK QC - 300SP3R16BLKM3QE
Order 'switch paddle spdt blk qc - 300SP3R16BLKM3QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300SP3R16BLKM3QE-ND.
SWITCH PADDLE SPDT BLK VERT R/A - 300SP4J2BLKM7RE
Order 'switch paddle spdt blk vert r/a - 300SP4J2BLKM7RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300SP4J2BLKM7RE-ND.
SWITCH PADDLE SPDT BLK PC MOUNT - 300SP4J2BLKVS2RE
Order 'switch paddle spdt blk pc mount - 300SP4J2BLKVS2RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300SP4J2BLKVS2RE-ND.
SWITCH PADDLE SPDT BLK PC MOUNT - 300SP4J2BLKVS4QE
Order 'switch paddle spdt blk pc mount - 300SP4J2BLKVS4QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300SP4J2BLKVS4QE-ND.
SWITCH PADDLE SPDT BLK PC MOUNT - 300SP4J2BLKVS5QE
Order 'switch paddle spdt blk pc mount - 300SP4J2BLKVS5QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300SP4J2BLKVS5QE-ND.
SWITCH PADDLE SPDT BLK VERT R/A - 300SP4J6BLKM7RE
Order 'switch paddle spdt blk vert r/a - 300SP4J6BLKM7RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300SP4J6BLKM7RE-ND.
SWITCH PADDLE SPDT BLK PC MOUNT - 300SP4J6BLKVS4RE
Order 'switch paddle spdt blk pc mount - 300SP4J6BLKVS4RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300SP4J6BLKVS4RE-ND.
SWITCH PADDLE SPDT BLK PC MOUNT - 300SP5J2BLKVS2QE
Order 'switch paddle spdt blk pc mount - 300SP5J2BLKVS2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300SP5J2BLKVS2QE-ND.
SWITCH ROCKER SPDT BLK PC MNT - 300SP4J1BLKM6Q
Order 'switch rocker spdt blk pc mnt - 300SP4J1BLKM6Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300SP4J1BLKM6Q-ND.
SWITCH ROCKER SPDT BLK PC MNT - 300AWSP1J1BLKM2QE
Order 'switch rocker spdt blk pc mnt - 300AWSP1J1BLKM2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300AWSP1J1BLKM2QE-ND.
SWITCH ROCKER SPDT BLK PC MNT - 300AWSP1J1BLKM2RE
Order 'switch rocker spdt blk pc mnt - 300AWSP1J1BLKM2RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300AWSP1J1BLKM2RE-ND.
SWITCH PADDLE SPDT BLK PC MOUNT - 300AWSP1J2BLKVS2RE
Order 'switch paddle spdt blk pc mount - 300AWSP1J2BLKVS2RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300AWSP1J2BLKVS2RE-ND.
SWITCH PADDLE SPDT BLK PC MOUNT - 300AWSP1J6BLKVS2QE
Order 'switch paddle spdt blk pc mount - 300AWSP1J6BLKVS2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300AWSP1J6BLKVS2QE-ND.
Send this link via E-Mail
Help With This Screen
