SWITCH ROCKER DPDT PC MOUNT - 300AWDP1J1VS2QE - Switches
| Digi-Key Part Number | 300AWDP1J1VS2QE-ND |
26 |
5.68962 |
Extended Price
147.93 |
| Manufacturer Part Number | 300AWDP1J1VS2QE | |||
| Description | SWITCH ROCKER DPDT PC MOUNT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 300AWDP1J1VS2QE |
| Vendor | E-Switch |
| Category | Switches |
| Mounting Type | PCB, Through Hole |
| Circuit | DPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 5A @ 120VAC |
| Illumination | Non-Illuminated |
| Illumination Type, Color | - |
| Illumination Voltage | - |
| Termination Style | PC Pin |
| Panel Cutout Dimensions | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
300AWDP1J1VS2QE 300AWDP1J1VS2QE |
300AWDP1J1VS2QE Specification Sheet
SWITCH ROCKER DPDT PC MOUNT - 300AWDP1J1VS2QE (300AWDP1J1VS2QE-ND) - Switches
Related parts Switches:SWITCH ROCKER DPDT PC MOUNT - 300AWDP1J1VS2QE
Order 'switch rocker dpdt pc mount - 300AWDP1J1VS2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300AWDP1J1VS2QE-ND.
SWITCH ROCKER DPDT PC MOUNT - 300AWDP1J1VS2RE
Order 'switch rocker dpdt pc mount - 300AWDP1J1VS2RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300AWDP1J1VS2RE-ND.
SWITCH ROCKER DPDT PC MOUNT - 300AWDP1J1VS3RE
Order 'switch rocker dpdt pc mount - 300AWDP1J1VS3RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300AWDP1J1VS3RE-ND.
SWITCH ROCKER DPDT PC MOUNT - 300AWDP3J1VS2QE
Order 'switch rocker dpdt pc mount - 300AWDP3J1VS2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300AWDP3J1VS2QE-ND.
SWITCH ROCKER DPDT PC MOUNT - 300AWDP4J3VS2QE
Order 'switch rocker dpdt pc mount - 300AWDP4J3VS2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300AWDP4J3VS2QE-ND.
SWITCH ROCKER DPDT PC MOUNT - 300DP1J1VS2RE
Order 'switch rocker dpdt pc mount - 300DP1J1VS2RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300DP1J1VS2RE-ND.
SWITCH ROCKER DPDT PC MOUNT - 300DP3J3VS2QE
Order 'switch rocker dpdt pc mount - 300DP3J3VS2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300DP3J3VS2QE-ND.
SWITCH ROCKER DPDT PC MOUNT - 400MDP1R1VS2QE
Order 'switch rocker dpdt pc mount - 400MDP1R1VS2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 400MDP1R1VS2QE-ND.
SWITCH ROCKER DPDT PC MOUNT - 400MDP1R1VS2RE
Order 'switch rocker dpdt pc mount - 400MDP1R1VS2RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 400MDP1R1VS2RE-ND.
SWITCH PADDLE DPDT PC MOUNT - 300AWDP4J2VS2QE
Order 'switch paddle dpdt pc mount - 300AWDP4J2VS2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300AWDP4J2VS2QE-ND.
SWITCH ROCKER SPDT PC MOUNT - 300AWSP1J1VS21RE
Order 'switch rocker spdt pc mount - 300AWSP1J1VS21RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300AWSP1J1VS21RE-ND.
SWITCH ROCKER SPDT PC MOUNT - 300AWSP1J5VS2QE
Order 'switch rocker spdt pc mount - 300AWSP1J5VS2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300AWSP1J5VS2QE-ND.
SWITCH ROCKER SPDT PC MOUNT - 300AWSP4J1VS2QE
Order 'switch rocker spdt pc mount - 300AWSP4J1VS2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300AWSP4J1VS2QE-ND.
SWITCH ROCKER DPDT PC MNT - 300DP1J1M2QE
Order 'switch rocker dpdt pc mnt - 300DP1J1M2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300DP1J1M2QE-ND.
SWITCH ROCKER SPDT PC MOUNT - 300SP1J1VS2RE
Order 'switch rocker spdt pc mount - 300SP1J1VS2RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300SP1J1VS2RE-ND.
Send this link via E-Mail
Help With This Screen