SWITCH ROCKER 3PDT BLK PC MOUNT - 3003P5J1BLKM2RE - Switches
| Digi-Key Part Number | 3003P5J1BLKM2RE-ND |
14 |
10.48929 |
Extended Price
146.85 |
| Manufacturer Part Number | 3003P5J1BLKM2RE | |||
| Description | SWITCH ROCKER 3PDT BLK PC MOUNT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3003P5J1BLKM2RE |
| Vendor | E-Switch |
| Category | Switches |
| Mounting Type | PCB, Through Hole |
| Circuit | 3PDT |
| Switch Function | On-Off-Mom |
| Contact Rating @ Voltage | 0.4VA @ 20VAC/DC |
| Illumination | Non-Illuminated |
| Illumination Type, Color | - |
| Illumination Voltage | - |
| Termination Style | PC Pin |
| Panel Cutout Dimensions | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3003P5J1BLKM2RE 3003P5J1BLKM2RE |
3003P5J1BLKM2RE Specification Sheet
SWITCH ROCKER 3PDT BLK PC MOUNT - 3003P5J1BLKM2RE (3003P5J1BLKM2RE-ND) - Switches
Related parts Switches:SWITCH ROCKER 3PDT BLK PC MOUNT - 3003P5J1BLKM2RE
Order 'switch rocker 3pdt blk pc mount - 3003P5J1BLKM2RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 3003P5J1BLKM2RE-ND.
SWITCH ROCKER 3PDT BLK PC MOUNT - 3003P3J1BLKM2QE
Order 'switch rocker 3pdt blk pc mount - 3003P3J1BLKM2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 3003P3J1BLKM2QE-ND.
SWITCH ROCKER 4PDT BLK PC MOUNT - 3004P1J3BLKM2QE
Order 'switch rocker 4pdt blk pc mount - 3004P1J3BLKM2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 3004P1J3BLKM2QE-ND.
SWITCH ROCKER 4PDT BLK PC MOUNT - 3004P6J1BLKM2QE
Order 'switch rocker 4pdt blk pc mount - 3004P6J1BLKM2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 3004P6J1BLKM2QE-ND.
SWITCH ROCKER SPDT BLK PC MOUNT - 300AWSP1J1BLKVS2QE
Order 'switch rocker spdt blk pc mount - 300AWSP1J1BLKVS2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300AWSP1J1BLKVS2QE-ND.
SWITCH ROCKER SPDT BLK PC MOUNT - 300AWSP1J1BLKVS3QE
Order 'switch rocker spdt blk pc mount - 300AWSP1J1BLKVS3QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300AWSP1J1BLKVS3QE-ND.
SWITCH ROCKER SPDT BLK PC MOUNT - 300AWSP1J3BLKVS21QE
Order 'switch rocker spdt blk pc mount - 300AWSP1J3BLKVS21QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300AWSP1J3BLKVS21QE-ND.
SWITCH ROCKER SPDT BLK PC MOUNT - 300AWSP1J3BLKVS2QE
Order 'switch rocker spdt blk pc mount - 300AWSP1J3BLKVS2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300AWSP1J3BLKVS2QE-ND.
SWITCH ROCKER SPDT BLK PC MOUNT - 300AWSP3J5BLKVS2RE
Order 'switch rocker spdt blk pc mount - 300AWSP3J5BLKVS2RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300AWSP3J5BLKVS2RE-ND.
SWITCH ROCKER DPDT BLK PC MOUNT - 300DP1J1BLKVS2QE
Order 'switch rocker dpdt blk pc mount - 300DP1J1BLKVS2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300DP1J1BLKVS2QE-ND.
SWITCH ROCKER DPDT BLK PC MOUNT - 300DP1J1BLKVS3QE
Order 'switch rocker dpdt blk pc mount - 300DP1J1BLKVS3QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300DP1J1BLKVS3QE-ND.
SWITCH ROCKER DPDT BLK PC MOUNT - 300DP1J5BLKVS2QE
Order 'switch rocker dpdt blk pc mount - 300DP1J5BLKVS2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300DP1J5BLKVS2QE-ND.
SWITCH ROCKER DPDT BLK PC MOUNT - 300DP1J5BLKVS4QE
Order 'switch rocker dpdt blk pc mount - 300DP1J5BLKVS4QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300DP1J5BLKVS4QE-ND.
SWITCH ROCKER DPDT BLK PC MOUNT - 300DP3J3BLKVS2RE
Order 'switch rocker dpdt blk pc mount - 300DP3J3BLKVS2RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300DP3J3BLKVS2RE-ND.
SWITCH ROCKER SPDT BLK PC MOUNT - 300SP1J1BLKVS2QE
Order 'switch rocker spdt blk pc mount - 300SP1J1BLKVS2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300SP1J1BLKVS2QE-ND.
Send this link via E-Mail
Help With This Screen