SWITCH ROCKER 3PDT RED ACT PANEL - 3003P3R1REDM1QE - Switches
| Digi-Key Part Number | 3003P3R1REDM1QE-ND |
17 |
8.73765 |
Extended Price
148.54 |
| Manufacturer Part Number | 3003P3R1REDM1QE | |||
| Description | SWITCH ROCKER 3PDT RED ACT PANEL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3003P3R1REDM1QE |
| Vendor | E-Switch |
| Category | Switches |
| Mounting Type | Panel Mount, Flange |
| Circuit | 3PDT |
| Switch Function | On-Off-On |
| Contact Rating @ Voltage | 5A @ 120VAC |
| Illumination | Non-Illuminated |
| Illumination Type, Color | - |
| Illumination Voltage | - |
| Termination Style | Solder Lug |
| Panel Cutout Dimensions | 17.96mm x 10.62mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3003P3R1REDM1QE 3003P3R1REDM1QE |
3003P3R1REDM1QE Specification Sheet
SWITCH ROCKER 3PDT RED ACT PANEL - 3003P3R1REDM1QE (3003P3R1REDM1QE-ND) - Switches
Related parts Switches:SWITCH ROCKER 3PDT RED ACT PANEL - 3003P3R1REDM1QE
Order 'switch rocker 3pdt red act panel - 3003P3R1REDM1QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 3003P3R1REDM1QE-ND.
SWITCH ROCKER 3PDT BLK ACT PANEL - 3003P3R3BLKM2QE
Order 'switch rocker 3pdt blk act panel - 3003P3R3BLKM2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 3003P3R3BLKM2QE-ND.
SWITCH ROCKER 3PDT BLK ACT PANEL - 3003P1R16BLKM1QE
Order 'switch rocker 3pdt blk act panel - 3003P1R16BLKM1QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 3003P1R16BLKM1QE-ND.
SWITCH ROCKER 3PDT BLK ACT PANEL - 3003P3R1BLKM1QE
Order 'switch rocker 3pdt blk act panel - 3003P3R1BLKM1QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 3003P3R1BLKM1QE-ND.
SWITCH ROCKER 3PDT BLK PC MOUNT - 3003P5J1BLKM2RE
Order 'switch rocker 3pdt blk pc mount - 3003P5J1BLKM2RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 3003P5J1BLKM2RE-ND.
SWITCH ROCKER 4PDT RED SD LUG - 3004P3R3REDM1RE
Order 'switch rocker 4pdt red sd lug - 3004P3R3REDM1RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 3004P3R3REDM1RE-ND.
SWITCH ROCKER DPDT RED PC MOUNT - 300AWDP4J1REDVS2QE
Order 'switch rocker dpdt red pc mount - 300AWDP4J1REDVS2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300AWDP4J1REDVS2QE-ND.
SWITCH ROCKER DPDT RED R/A - 300DP6J1REDM6QE
Order 'switch rocker dpdt red r/a - 300DP6J1REDM6QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300DP6J1REDM6QE-ND.
SWITCH ROCKER SPDT RED R/A - 300SP1J1REDM6QE
Order 'switch rocker spdt red r/a - 300SP1J1REDM6QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300SP1J1REDM6QE-ND.
SWITCH ROCKER SPDT RED R/A - 300SP1J3REDM6QE
Order 'switch rocker spdt red r/a - 300SP1J3REDM6QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300SP1J3REDM6QE-ND.
SWITCH ROCKER SPDT RED PC MOUNT - 300SP2J1REDVS2QE
Order 'switch rocker spdt red pc mount - 300SP2J1REDVS2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300SP2J1REDVS2QE-ND.
SWITCH ROCKER SPDT RED VERT R/A - 300SP3J3REDM7QE
Order 'switch rocker spdt red vert r/a - 300SP3J3REDM7QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300SP3J3REDM7QE-ND.
SWITCH ROCKER SPDT RED R/A - 300SP5J1REDM6QE
Order 'switch rocker spdt red r/a - 300SP5J1REDM6QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300SP5J1REDM6QE-ND.
SWITCH ROCKER SPDT RED VERT R/A - 400MDP1R1REDM7QE
Order 'switch rocker spdt red vert r/a - 400MDP1R1REDM7QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 400MDP1R1REDM7QE-ND.
SWITCH ROCKER SPDT RED SD LUG - 400MSP1R1REDM1RE
Order 'switch rocker spdt red sd lug - 400MSP1R1REDM1RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 400MSP1R1REDM1RE-ND.
Send this link via E-Mail
Help With This Screen