BAG STATIC ZIP-TOP 15X18" 100PK - 3001518 - Static Control, ESD, Clean Room Products
3M Shielding Bag Static Control, Esd, Clean Room Product 3001518
| Digi-Key Part Number | 3001518-ND |
1 |
65.71000 |
Extended Price
65.71 |
| Manufacturer Part Number | 3001518 | |||
| Description | BAG STATIC ZIP-TOP 15X18" 100PK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3001518 |
| Vendor | 3M |
| Category | Static Control, ESD, Clean Room Products |
| Bag Type | Static Dissipative |
| Color | Silver |
| Thickness | 3.1 mil (78.74 microns) |
| Closure System | Zip Lock |
| Metal Layer | In |
| Static Discharge Shielding | <10nJ |
| Tensile Strength | - |
| Length - Inside | 18" (457.2mm) |
| Width - Inside | 15" (381mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3001518 3001518 |
3001518 Specification Sheet
BAG STATIC ZIP-TOP 15X18" 100PK - 3001518 (3001518-ND) - Static Control, ESD, Clean Room Products
Related parts 3M Shielding Bag Static Control, Esd, Clean Room Product 3001518BAG STATIC ZIP-TOP 15X18" 100PK - 3001518
Order 'bag static zip-top 15x18" 100pk - 3001518' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3001518-ND.
BAG STATIC ZIP-TOP 10X12" 100PK - 3001012
Order 'bag static zip-top 10x12" 100pk - 3001012' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3001012-ND.
BAG STATIC ZIP-TOP 10X14" 100PK - 3001014
Order 'bag static zip-top 10x14" 100pk - 3001014' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3001014-ND.
BAG STATIC ZIP-TOP 10X30" 100PK - 3001030
Order 'bag static zip-top 10x30" 100pk - 3001030' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3001030-ND.
BAG STATIC ZIP-TOP 12X18" 100PK - 3001218
Order 'bag static zip-top 12x18" 100pk - 3001218' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3001218-ND.
BAG STATIC ZIP-TOP 18X18" 100PK - 3001818
Order 'bag static zip-top 18x18" 100pk - 3001818' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3001818-ND.
BAG STATIC ZIP-TOP 18X24" 100PK - 3001824
Order 'bag static zip-top 18x24" 100pk - 3001824' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3001824-ND.
BAG STATIC ZIP-TOP 4X24" 100PK - 300424
Order 'bag static zip-top 4x24" 100pk - 300424' online from Digi-Key. Manufactured by 3M. Digi-Key part number 300424-ND.
BAG STATIC ZIP-TOP 4X30" 100PK - 300430
Order 'bag static zip-top 4x30" 100pk - 300430' online from Digi-Key. Manufactured by 3M. Digi-Key part number 300430-ND.
BAG STATIC ZIP-TOP 4X6" 100PK - 30046
Order 'bag static zip-top 4x6" 100pk - 30046' online from Digi-Key. Manufactured by 3M. Digi-Key part number 30046-ND.
BAG STATIC ZIP-TOP 6X10" 100PK - 300610
Order 'bag static zip-top 6x10" 100pk - 300610' online from Digi-Key. Manufactured by 3M. Digi-Key part number 300610-ND.
BAG STATIC ZIP-TOP 6X30" 100PK - 300630
Order 'bag static zip-top 6x30" 100pk - 300630' online from Digi-Key. Manufactured by 3M. Digi-Key part number 300630-ND.
BAG STATIC ZIP-TOP 8X10" 100PK - 300810
Order 'bag static zip-top 8x10" 100pk - 300810' online from Digi-Key. Manufactured by 3M. Digi-Key part number 300810-ND.
BAG STATIC ZIP-TOP 8X12" 100PK - 300812
Order 'bag static zip-top 8x12" 100pk - 300812' online from Digi-Key. Manufactured by 3M. Digi-Key part number 300812-ND.
BAG STATIC ZIP-TOP 5X8" 100PK - 30058
Order 'bag static zip-top 5x8" 100pk - 30058' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M30058-ND.
Options for 3M Shielding Bag Static Control, Esd, Clean Room Product 3001518
Send this link via E-Mail
Help With This Screen
